2. Automation & Process Control
                                                                                              3. Panel Displays & Instrumentation
                                                                                              4. Panel Instrumentation
                                                                                              5. Counters
                                                                                              Drukāt lapu

                                                                                              H7EC-NV-BH

                                                                                              Totalizer, Self Powered, H7E Series, 8 Digits, PNP/NPN DC Voltage Input, with Backlight, 24 Vdc

                                                                                              OMRON
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              OMRON H7EC-NV-BH
                                                                                              RažotājsOMRON
                                                                                              Ražotāja detaļas Nr.H7EC-NV-BH
                                                                                              Pasūtījuma kods3262730
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              2 Noliktavā
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
                                                                                              1+76,010 €
                                                                                              5+70,160 €
                                                                                              10+68,760 €
                                                                                              Cena par:Each
                                                                                              Minimāli: 1
                                                                                              Vairāki: 1
                                                                                              76,01 € (bez PVN)
                                                                                              rindas piezīmi
                                                                                              Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.

                                                                                              Informācija par produktiem

                                                                                              OMRON
                                                                                              RažotājsOMRON
                                                                                              Ražotāja detaļas Nr.H7EC-NV-BH
                                                                                              Pasūtījuma kods3262730
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              No. of Digits / Alpha8
                                                                                              Digit Height8.6mm
                                                                                              Supply Voltage Min-
                                                                                              Supply Voltage Max24VDC
                                                                                              Panel Cutout Height22.2mm
                                                                                              Panel Cutout Width45mm
                                                                                              Operating Temperature Min-10°C
                                                                                              Operating Temperature Max55°C
                                                                                              Product Range-

                                                                                              Produktu pārskats

                                                                                              The H7EC-NV-BH is a flush-mount Self-powered Totalizer with PNP/NPN universal DC voltage input and 7-segment LCD with backlight display. It has 100MΩ minimum (at 500VDC) between current-carrying metal parts and exposed non-current carrying metal parts and between the backlight power supply terminal and count input terminals/reset terminals for backlight model insulation resistance and 4.5kV between current-carrying terminal and exposed non-current-carrying metal parts impulse withstand voltage. It is a subminiature total counter with improved appearance.

                                                                                              • Key-protect switch to prevent front resetting
                                                                                              • Replaceable battery
                                                                                              • New black case
                                                                                              • Screw terminals
                                                                                              • NEMA-4/IP66 front
                                                                                              • Eight-digits, counting range 0 to 99999999

                                                                                              Lietošanas veidi

                                                                                              Automation & Process Control

                                                                                              Brīdinājumi

                                                                                              An insulation sheet has been inserted to maintain the quality of the Totalizer in the event of a long period without use. Be sure to remove this sheet before attempting to use the product.

                                                                                              Tehniskie parametri

                                                                                              No. of Digits / Alpha

                                                                                              8

                                                                                              Supply Voltage Min

                                                                                              -

                                                                                              Panel Cutout Height

                                                                                              22.2mm

                                                                                              Operating Temperature Min

                                                                                              -10°C

                                                                                              Product Range

                                                                                              -

                                                                                              Digit Height

                                                                                              8.6mm

                                                                                              Supply Voltage Max

                                                                                              24VDC

                                                                                              Panel Cutout Width

                                                                                              45mm

                                                                                              Operating Temperature Max

                                                                                              55°C

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Technical Data Sheet EN

                                                                                              CAD Multiple Formats EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Indonesia
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:90291000
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
                                                                                              Svars (kg):.08845