Informācija par produktiem
CAT24C08WI-GT3 alternatīvas
Atrasts 1 produkts
Produktu pārskats
The CAT24C08WI-GT3 is a 8kB CMOS serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with 24C08K-marking. This device organized internally as 16 and 128 pages respectively of 16 bytes each. The device supports both the standard as well as fast I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to two CAT24C08 devices on the same bus.
- 1.7 to 5.5V Supply voltage range
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs
- Low power CMOS technology
- More than 1000000 program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Lietošanas veidi
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Tehniskie parametri
8Kbit
I2C
SOIC
1.7V
Surface Mount
85°C
MSL 1 - Unlimited
1K x 8bit
400kHz
8Pins
5.5V
-40°C
8Kbit I2C Serial EEPROM
No SVHC (15-Jan-2018)
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts