Daudzums | |
---|---|
1+ | 16,050 € |
5+ | 15,240 € |
10+ | 14,270 € |
Informācija par produktiem
Produktu pārskats
This full motion double arm TV wall mount is to be used for flat screens up to 55" and 30kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 88mm and 398mm from the wall. It also tilts with significant angle range and has an extensive swivel range, VESA compatibility and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 23"-55"
- VESA compatible: 75x75, 100x100, 200x100, 200x200, 300x300, 400x200, 400x400
- Weight capacity: 30kg
- Material: steel
- Tilt range:+20° ~ -20°
- Swivel range:+90° ~ -90°
- Profile: 88~398mm
- Cable management design: yes
- Anti-theft: no
- Installation: solid wall, single stud
- Surface finish: powder coating
- Dimensions (HxWxD): 435x435x398mm
Lietošanas veidi
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Tehniskie parametri
From 23" to 55"
30kg
Pro Signal Stands & TV Brackets
Tilt & Swivel Mount
75x75, 100x100, 200x100, 200x200, 300x300, 400x200, 400x400
Boric acid (14-Jun-2023)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts