Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 67,400 € |
Informācija par produktiem
Produktu pārskats
ISL91133IIL-EVZ is an evaluation board allows for quick evaluation of the ISL91133 integrated boost switching regulator for battery-powered applications. The ISL91133 is an integrated boost with bypass switching regulator for battery powered applications. The device provides a power supply solution for products using one cell Li-ion or Li-polymer battery. The device is capable of delivering up to 2.3A output current from VIN = 2.5V and VOUT = 3.3V. The no-load quiescent current is only 108μA in boost mode and 45μA in forced Bypass mode, which significantly reduces the standby consumption. The ISL91133 evaluation board allows quick evaluation of the high performance features of this regulator. Application includes smartphones and tablet PCs, wireless communication devices, 2G/3G/4G RF power amplifiers, USB OTG power source.
- 3.15/3.3V (VSET L/H) Vout option
- Forced bypass or auto bypass modes with a 38mohm switch
- PFM mode at light-load currents
- 108µA quiescent current minimizes standby consumption in boost mode
- 2.5MHz switching frequency
- Jumper selectable EN (enabled/disabled)
- Jumper selectable active-low BYPS (auto/forced)
- Jumper selectable VSET (No offset/offset on VOUT)
- Connectors, test points, and jumpers for easy probing
- Input voltage rating from 2.35V to 5.4V
Tehniskie parametri
Renesas
Power Management
Evaluation Board ISL91133
-
ISL91133
Step Up Switching Regulator
-
No SVHC (27-Jun-2024)
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts