Informācija par produktiem
Produktu pārskats
This microprocessor based instrument has built-in self test as well as two high sensitivity inputs, with an extended frequency range to 1.6GHz for one of them. The reciprocal frequency measurement technique provides high resolution of low frequency signals with 7 significant digits for a 1s measurement duration. The HM8021-3 is equipped with an extremely stable temperature compensated crystal oscillator (TCXO) with a stability of 0.5 ppm over the entire operating temperature range. Readings of frequency, period, time interval and totalized count, up to 99,999,999, combined with the Display Hold function and a full range offset makes this instrument ideally suited for a broad range of applications. Mfg. part no. HM8021 is a universal counter module part of a moduar system used with mfg. part no. HM-8001 version 2 mainframe.
- Frequency Range: DC to 1.6GHz
- Sensitivity: 20mVRMS
- 7 Measuring Functions
- 3 Selectable Gate Times; External Gate (HO801)
- 8 Digit LED Display
- Crystal Time Base (TCXO) 5x10-7
- Selectable Auto Trigger
Tehniskie parametri
1.5GHz
5Hz to 1.3GHz
60mVrms
135mm
-
No SVHC (17-Dec-2014)
Frequency
8
68mm
228mm
DE, UK
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 3 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Czech Republic
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts