Informācija par produktiem
SML-P12YTT86 alternatīvas
Atrasts 1 produkts
Produktu pārskats
The SML-P12YTT86 is a PICOLED™ SMD LED with transparent colourless resin, made of AIGaInP on GaAs chip. It feature original device technology enables high brightness and high reliability. ROHM's PICOLED™ using its second-to-none merits from ultra-small and ultra-thin configuration. The ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- Ultra compact design
- 52mW Power dissipation
- 5V Reverse voltage
- 10µA at 5V Maximum reverse current
- -40 to 85°C Operating temperature range
Lietošanas veidi
Industrial, HVAC, Motor Drive & Control, Automotive, Test & Measurement
Tehniskie parametri
Yellow
1005
20mA
590nm
-
-
MSL 3 - 168 hours
SMD
0.6mm x 1mm
2.1V
130mcd
Square
-
No SVHC (15-Jan-2018)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Japan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts