Informācija par produktiem
8.16.12 alternatīvas
Atrasts 1 produkts
Produktu pārskats
The 8.16.12 is a bundle of hardware item J-Link Ultra and software item RDI/GDB server. The J-LINK ULTRA is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built in FPGA and high speed USB interface. It connects via USB to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or 7. The J-Link ARM RDI software is an RDI interface for J-Link. It makes it possible to use J-Link with any RDI compliant debugger. Remote Debug Interface (RDI) is an application programming interface (API) that defines a standard set of data structures and functions that abstract hardware for debugging purposes. J-Link RDI mainly consists of a DLL designed for ARM cores to be used with any RDI compliant debugger.
- J-Link Ultra is fully compatible to the standard J-Link
- Very high performance for all supported CPU cores
- Hi speed USB 2.0 interface
- JTAG speed up to 25MHz
- Serial wire debug (SWD) supported
- J-Link ARM RDI is usable with every RDI compliant debugger
- Supports more than 2 breakpoints when debugging in flash by using the flash breakpoints feature
- Offers download into flash without the need for a flash loader
- Instruction set simulation (improves debugging performance)
- Any core supported by J-Link ARM (ARM7 / ARM9) and easy to use
Lietošanas veidi
Embedded Design & Development
Saturs
J-Link ULTRA, Ribbon cable, USB cable, RDI/GDB server.
Tehniskie parametri
USB JTAG Emulator
-
-
-
-
-
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB2.0 Interface
No SVHC (14-Jun-2023)
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 3 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Germany
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts