Daudzums | |
---|---|
1+ | 26,910 € |
Informācija par produktiem
Produktu pārskats
Sikaflex®-292i is a non-sag 1-component polyurethane adhesive of thixotropic, paste-like consistency which cures on exposure to atmospheric moisture. It exhibits excellent adhesive properties and a good mechanical strength. Sikaflex®-292i meets the low spread of flame requirements set out by the International Maritime Organisation (IMO). Sikaflex®-292i is suitable for structural joints in marine constructions which will be subjected to high dynamic stresses. It is suitable to bond metals, particularly aluminium (including anodized finishes), metal primers and paint coatings (2-component systems), or ceramic materials, plastics such as GRP (unsaturated polyester resin), ABS, etc. Seek manufacturer’s advice and perform tests on original substrates before using Sikaflex®-292i on materials prone to stress cracking.
- Multi-purpose adhesive for marine applications
- Good gap-filling properties
- Can be painted
- Bonds well to a wide variety of substrates
- Wheelmark approved
- Solvent free and very low VOC
Tehniskie parametri
Polyurethane
Humidity
Cartridge
-
No SVHC (23-Jan-2024)
White
3MPa
300ml
-
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Germany
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts