Daudzums | |
---|---|
1+ | 21,110 € |
Informācija par produktiem
Produktu pārskats
Sikaflex®-552 is a high-performance elastic gap-filling 1-component Silane Terminated Polymer (STP). It is suitable for bonding various materials and in many cases adheres with limited surface preparation. Sikaflex®-552 is suitable for joints that will be subjected to dynamic stresses. Suitable substrate materials are metals, particularly aluminium (including anodised components), sheet steel (including phosphated, chromated and zinc-plated components), ceramic materials and plastics. Seek manufacturer’s advice and perform tests on original substrates before using Sikaflex®-552 on materials prone to stress cracking.
- Assembly adhesive with reduced substrate preparation
- Bonds well to a wide variety of substrates with minimal pre-treatment
- Capable of withstanding dynamic stresses
- Isocyanate- and solvent-free
- Can be painted
- Good ageing and weathering resistance
- Non-corrosive
- Silicone- and PVC-free
Tehniskie parametri
Silane Terminated Polymer
Humidity
Cartridge
-
No SVHC (23-Jan-2024)
White
3MPa
300ml
Sikaflex 552 Series
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Switzerland
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts