2. Semiconductors - ICs
                                                                                              3. Power Management ICs - PMIC
                                                                                              4. Gate Drivers
                                                                                              Drukāt lapu

                                                                                              SI8235BB-D-IS1

                                                                                              Gate Driver, 2.5kV, 2 Channels, Isolated, Dual Driver, IGBT, MOSFET, 16 Pins, NSOIC

                                                                                              Date/Lot Code

                                                                                              SILICON LABS
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              SILICON LABS SI8235BB-D-IS1
                                                                                              RažotājsSILICON LABS
                                                                                              Ražotāja detaļas Nr.SI8235BB-D-IS1
                                                                                              Pasūtījuma kods2423156
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              SILICON LABS
                                                                                              RažotājsSILICON LABS
                                                                                              Ražotāja detaļas Nr.SI8235BB-D-IS1
                                                                                              Pasūtījuma kods2423156
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              No. of Channels2Channels
                                                                                              Gate Driver TypeIsolated
                                                                                              Driver ConfigurationDual Driver
                                                                                              Power Switch TypeIGBT, MOSFET
                                                                                              No. of Pins16Pins
                                                                                              IC Case / PackageNSOIC
                                                                                              IC MountingSurface Mount
                                                                                              Input TypeTTL
                                                                                              Source Current2A
                                                                                              Sink Current4A
                                                                                              Supply Voltage Min4.5V
                                                                                              Supply Voltage Max5.5V
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max125°C
                                                                                              Input Delay30ns
                                                                                              Output Delay30ns
                                                                                              Product Range-
                                                                                              Qualification-
                                                                                              MSLMSL 2A - 4 weeks
                                                                                              SVHCNo SVHC (17-Dec-2014)

                                                                                              Produktu pārskats

                                                                                              The Si823x series an Isolated Driver combines two independent, isolated drivers into a single package. It operates with a maximum supply voltage of 24V. The Si823x driver utilizes Silicon Labs' proprietary silicon isolation technology, which provides up to 5kVRMS withstand voltage per UL1577 and fast 60ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. High integration, low propagation delay, small installed size, flexibility and cost-effectiveness makes it ideal for a wide range of isolated MOSFET/IGBT gate drive applications. It is available with the TTL level compatible inputs of <gt/>400mV hysteresis.

                                                                                              • High electromagnetic immunity (EMI)
                                                                                              • Overlap protection and programmable dead time
                                                                                              • Up to 5kVRMS input-to-output isolation
                                                                                              • Up to 1500VDC Peak driver-to-driver differential voltage
                                                                                              • Up to 8MHz switching frequency
                                                                                              • <gt/>45kV/µs Transient immunity

                                                                                              Lietošanas veidi

                                                                                              Motor Drive & Control, Lighting, Power Management, Industrial

                                                                                              Tehniskie parametri

                                                                                              No. of Channels

                                                                                              2Channels

                                                                                              Driver Configuration

                                                                                              Dual Driver

                                                                                              No. of Pins

                                                                                              16Pins

                                                                                              IC Mounting

                                                                                              Surface Mount

                                                                                              Source Current

                                                                                              2A

                                                                                              Supply Voltage Min

                                                                                              4.5V

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              Input Delay

                                                                                              30ns

                                                                                              Product Range

                                                                                              -

                                                                                              MSL

                                                                                              MSL 2A - 4 weeks

                                                                                              Gate Driver Type

                                                                                              Isolated

                                                                                              Power Switch Type

                                                                                              IGBT, MOSFET

                                                                                              IC Case / Package

                                                                                              NSOIC

                                                                                              Input Type

                                                                                              TTL

                                                                                              Sink Current

                                                                                              4A

                                                                                              Supply Voltage Max

                                                                                              5.5V

                                                                                              Operating Temperature Max

                                                                                              125°C

                                                                                              Output Delay

                                                                                              30ns

                                                                                              Qualification

                                                                                              -

                                                                                              SVHC

                                                                                              No SVHC (17-Dec-2014)

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Product Change Notice EN

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Taiwan
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85423990
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (17-Dec-2014)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.000638