2. Semiconductors - ICs
                                                                                              3. Power Management ICs - PMIC
                                                                                              4. Gate Drivers
                                                                                              Drukāt lapu

                                                                                              SI8273GAD-IM1

                                                                                              Gate Driver, 1kV, 2 Channels, Isolated, High Side and Low Side, IGBT, MOSFET, SiC/GaN FET, 14 Pins

                                                                                              Date/Lot Code

                                                                                              SILICON LABS
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              SILICON LABS SI8273GAD-IM1
                                                                                              RažotājsSILICON LABS
                                                                                              Ražotāja detaļas Nr.SI8273GAD-IM1
                                                                                              Pasūtījuma kods3527926
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              SILICON LABS
                                                                                              RažotājsSILICON LABS
                                                                                              Ražotāja detaļas Nr.SI8273GAD-IM1
                                                                                              Pasūtījuma kods3527926
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              No. of Channels2Channels
                                                                                              Gate Driver TypeIsolated
                                                                                              Driver ConfigurationHigh Side and Low Side
                                                                                              Power Switch TypeIGBT, MOSFET, SiC/GaN FET
                                                                                              No. of Pins14Pins
                                                                                              IC Case / PackageDFN
                                                                                              IC MountingSurface Mount
                                                                                              Input TypeTTL
                                                                                              Source Current1.8A
                                                                                              Sink Current4A
                                                                                              Supply Voltage Min2.5V
                                                                                              Supply Voltage Max5.5V
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max125°C
                                                                                              Input Delay45ns
                                                                                              Output Delay45ns
                                                                                              Product Range-
                                                                                              Qualification-
                                                                                              MSLMSL 2 - 1 year
                                                                                              SVHCTo Be Advised

                                                                                              Produktu pārskats

                                                                                              Brīdinājumi

                                                                                              Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                              Tehniskie parametri

                                                                                              No. of Channels

                                                                                              2Channels

                                                                                              Driver Configuration

                                                                                              High Side and Low Side

                                                                                              No. of Pins

                                                                                              14Pins

                                                                                              IC Mounting

                                                                                              Surface Mount

                                                                                              Source Current

                                                                                              1.8A

                                                                                              Supply Voltage Min

                                                                                              2.5V

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              Input Delay

                                                                                              45ns

                                                                                              Product Range

                                                                                              -

                                                                                              MSL

                                                                                              MSL 2 - 1 year

                                                                                              Gate Driver Type

                                                                                              Isolated

                                                                                              Power Switch Type

                                                                                              IGBT, MOSFET, SiC/GaN FET

                                                                                              IC Case / Package

                                                                                              DFN

                                                                                              Input Type

                                                                                              TTL

                                                                                              Sink Current

                                                                                              4A

                                                                                              Supply Voltage Max

                                                                                              5.5V

                                                                                              Operating Temperature Max

                                                                                              125°C

                                                                                              Output Delay

                                                                                              45ns

                                                                                              Qualification

                                                                                              -

                                                                                              SVHC

                                                                                              To Be Advised

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Technical Data Sheet EN

                                                                                              Product Change Notice EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Thailand
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85423990
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:To Be Advised
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.00025
                                                                                              Produkta izsekojamība

                                                                                              Date/Lot Code