Informācija par produktiem
Produktu pārskats
EFR32xG22 (xG22) Wireless Starter Kit (WSTK) is designed to support the edge node type requirements of Bluetooth, Zigbee and Proprietary wireless protocols such as Zigbee Green Power. This WSTK includes two +6 dBm radio boards that are complete reference designs for EFR32xG22 Wireless SoCs, with matching network and PCB antennas for +6 dBm output power in the 2.4 GHz band. It also contains an on-board J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware. The xG22 WSTK provides all the necessary tools for developing high-volume, scalable wireless IoT applications.
- Advanced Energy Monitor
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- User LEDs / pushbuttons
- 20-pin 2.54 mm EXP header
- Breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
Saturs
1x BRD4001A wireless starter kit mainboard, 1x BRD4182A EFR32xG22 2.4GHz +6 dBm, 5x5mm QFN40 radio board, 1x BRD4183A EFR32xG22 2.4GHz +6dBm, 4x4mm QFN32 radio board, 1x USB Type A to Mini-B cable, 1x 10-pin 1.27mm IDC debug cable, 1x BRD8010A debug adapter board , Getting started card.
Tehniskie parametri
No SVHC (16-Jan-2020)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Norway
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts