Informācija par produktiem
Produktu pārskats
MCU discovery board for SPC5 Chorus 4M automotive microcontroller with CAN transceivers. This board is designed to address automotive and transportation applications and other applications requiring automotive safety and security levels, also thanks to the hardware secure module (HSM) embedded on the SPC58EC80E5 MCU, which renders it compliant with the EVITA medium standard. The board exploits the functionality of SPC58EC80E5 32bit automotive grade ASILB microcontroller with 4MB flash, full access to the two MCU cores, GPIOs and peripherals such as ISO CAN FD (with transceiver) and UART at a very competitive price. The board hosts a PLS debugger/programmer and an extension connector (4x37 pins) for functional interaction across boards that are compatible with the AutoDevKit initiative. The PLS universal debug engine (UDE) software is available for free download and includes a free perpetual 256Kbyte debugging/programming license.
- Integrated programmer and debugger
- 2 integrated ISO CAN FD transceivers
- 1 USB virtual COM port (USB cable not included)
- 3 user push buttons and 3 user LEDs
- 2 potentiometers for ADC quick evaluation
- Reset button
- All GPIOs and signals accessible by a 4x37 connector
- Board supply of 12VDC (external power supply not included)
- Board size is 150 x 101mm
- All ST components are qualified automotive grade
Tehniskie parametri
STMicroelectronics
Embedded
Power Architecture
SPC58ECx
-
SPC58EC80E5
Automotive & Transportation
e200
Discovery Board SPC58EC80E5
No SVHC (23-Jan-2024)
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 2 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Italy
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts