Informācija par produktiem
Produktu pārskats
STM3210C-SK/IAR is a complete, cost effective IAR KickStart Kit solution for starting application development and evaluating STM32F107 ARM core based microcontroller. KickStart kit provides all hardware and software need to start developing applications including KickStart development board that provides a full range of features to help developers evaluate and start developing applications for the included STM32F107VCTx microcontroller. The board is powered from the J-Link's USB connection with the host PC. J-Link in-circuit debugger/programmer(USB/JTAG) which integrates fully with EWARM, allowing to download the application to target and debug it while it runs on ARM core based microcontroller. IAR Embedded WorkBench for ARM IDE with the KickStart edition of IAR C/C++ compiler. IAR VisualSTATE 20 state version of IAR's graphical design environment with C/C++ code generator for developing application code based on machine states.
- Embedded J-Link in-circuit debugger/programmer with USB interface to host and 20 pin JTAG interface
- Full featured KickStart development board with target microcontroller STM32F107
- IAR EWARM software package with compiler, code generator, debugger, Editor, linker, librarian tools
- KickStart C/C++ compiler for output of code up to 32Kbytes
- VisualSTATE code generator, 20 state version
- C-SPY high level language debugger
Lietošanas veidi
Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security, Audio
Saturs
Development Board w/Target Microcontroller, Debugger/Programmer, Workbench, IAR C/C++ Compiler.
Tehniskie parametri
STMicroelectronics
STM32F1
Cortex-M3
Development Board w/Target Microcontroller, Debugger/Programmer, Workbench, IAR C/C++ Compiler
32bit
ARM
STM32
-
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Bulgaria
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts