Informācija par produktiem
Produktu pārskats
STM8/128-SK/RAIS is a complete, low cost Raisonance REva starter kits solution for starting application development and evaluating STM8x microcontrollers. Kits come with all the hardware and software that developers need to start developing applications. The REva universal evaluation motherboard designed for quick and easy evaluation of a complete range of features for a variety of STM8. It is powered from the RLink's USB connection to the host PC. Embedded RLink In-circuit debugging and programming tool that uses SWIM for the STM8 and supports the JTAG protocol. It interfaces with the host PC via a USB connection. RLink can be driven by Raisonance's Ride7 or RFlasher7. Interchangeable daughter boards featuring different STM8S903K3 (8KB flash), STM8S105C6 (32KB flash) and STM8S208RB (128KB flash) microcontrollers, make it easy to evaluate and develop applications for a complete range of MCUs from a single evaluation platform.
- REva motherboard contains SO-DIMM/ 2 DB9 connector, I2C, EEPROM, Prototyping area, RS232 driver
- SO-DIMM connector to plug in interchangeable daughterboards
- Digital and analog I/O evaluation features, external analog connector, temperature sensor
- USB powered, no external power required
- VDD settings for 1.8V, 3.3V and 5V
- Raisonance software: RFlasher7 device programming interface
- Ride7: Editor, SIMICE simulator, Rbuilder, C compiler, debugger, Project manager, and CodeCompressor
- Embedded Rlink interfaces USB to host PC
- Application board connection via ST SWIM, ICC or JTAG
- Interchangeable REva daughterboard features different STM8 MCUs permit application development
Lietošanas veidi
Communications & Networking
Saturs
REva motherboard, Daughter board(Interchangeable), Embedded Rlink in-circuit debugger/programmer, Raisonance software.
Tehniskie parametri
STMicroelectronics
STM8S2xx
STM8
Board
8bit
STM8
STM8
-
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:France
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts