2. Sensors & Transducers
                                                                                              3. Sensors
                                                                                              4. Pressure Sensors, Transducers
                                                                                              5. Pressure Switches
                                                                                              Drukāt lapu

                                                                                              0184-461031-SS

                                                                                              Pressure Switch, Vacuum, G 1/4" BSP, 10 bar, 100 bar, SPDT, 250 VAC

                                                                                              SUCO
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              SUCO 0184-461031-SS
                                                                                              RažotājsSUCO
                                                                                              Ražotāja detaļas Nr.0184-461031-SS
                                                                                              Pasūtījuma kods7213062
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              SUCO
                                                                                              RažotājsSUCO
                                                                                              Ražotāja detaļas Nr.0184-461031-SS
                                                                                              Pasūtījuma kods7213062
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Pressure TypeVacuum
                                                                                              Pressure Port TypeG 1/4" BSP
                                                                                              Pressure Fitting StyleG 1/4" BSP
                                                                                              Operating Pressure Min10bar
                                                                                              Operating Pressure Max100bar
                                                                                              Sensor MountingStud
                                                                                              Contact ConfigurationSPDT
                                                                                              Electrical ConnectionDIN Connector
                                                                                              Switching Voltage Max250VAC
                                                                                              Switching Current Max4A
                                                                                              Switching Voltage DC Resistive24V
                                                                                              Pressure Port Size1/4"
                                                                                              Switching Current DC Resistive4A
                                                                                              Transducer Connection / Termination-
                                                                                              Deadband Min-
                                                                                              Deadband Max-
                                                                                              Operating Temperature Min-30°C
                                                                                              Operating Temperature Max100°C
                                                                                              Product Range-
                                                                                              SVHCNo SVHC (16-Jan-2020)

                                                                                              0184-461031-SS alternatīvas

                                                                                              Atrasts 1 produkts

                                                                                              Tehniskie parametri

                                                                                              Pressure Type

                                                                                              Vacuum

                                                                                              Pressure Fitting Style

                                                                                              G 1/4" BSP

                                                                                              Operating Pressure Max

                                                                                              100bar

                                                                                              Contact Configuration

                                                                                              SPDT

                                                                                              Switching Voltage Max

                                                                                              250VAC

                                                                                              Switching Voltage DC Resistive

                                                                                              24V

                                                                                              Switching Current DC Resistive

                                                                                              4A

                                                                                              Deadband Min

                                                                                              -

                                                                                              Operating Temperature Min

                                                                                              -30°C

                                                                                              Product Range

                                                                                              -

                                                                                              Pressure Port Type

                                                                                              G 1/4" BSP

                                                                                              Operating Pressure Min

                                                                                              10bar

                                                                                              Sensor Mounting

                                                                                              Stud

                                                                                              Electrical Connection

                                                                                              DIN Connector

                                                                                              Switching Current Max

                                                                                              4A

                                                                                              Pressure Port Size

                                                                                              1/4"

                                                                                              Transducer Connection / Termination

                                                                                              -

                                                                                              Deadband Max

                                                                                              -

                                                                                              Operating Temperature Max

                                                                                              100°C

                                                                                              SVHC

                                                                                              No SVHC (16-Jan-2020)

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Operating Instructions EN

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Switzerland
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85365011
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jāiesaka
                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:No SVHC (16-Jan-2020)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.5