Drukāt lapu
Informācija par produktiem
RažotājsSUNON
Ražotāja detaļas Nr.EB50101S2-0000-999
Pasūtījuma kods1924835
Produktu klāstsEB
Tehnisko datu lapa
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size50mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial11CFM
Flow Rate - Metric18.69m³/h
Air Flow - CFM11CFM
Noise Rating26dBA
Power Rating1.44W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product RangeEB
EB50101S2-0000-999 alternatīvas
Atrasts 1 produkts
Produktu pārskats
The EB50101S2-0000-999 is an EB series 12VDC Axial Fan with sleeve bearing, wire leaded power connection, 4-curve with standard model function and medium speed. The innovative S and C design provides the best resistance to dust invasion.
- 1.44W Power consumption
- 4300RPM Speed rating
- 0.11"-H₂O Static pressure
Tehniskie parametri
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
18.69m³/h
Noise Rating
26dBA
Rated Speed
4300rpm
Current Rating
120mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
11CFM
Air Flow - CFM
11CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EB
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 6 produkti
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
Tarifa Nr.:84145925
US ECCN:EAR99
EU ECCN:NLR
Atbilst RoHS:Jā
RoHS
Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
SVHC:No SVHC (14-Jun-2023)
Lejupielādēt produkta atbilstības sertifikātu
Produkta atbilstības sertifikāts
Svars (kg):.023133