2. LED Lighting Components
                                                                                              3. Lighting Connectors
                                                                                              Drukāt lapu

                                                                                              1971567-3

                                                                                              Lighting Connector, Hermaphroditic, Miniature Series, 6 Contacts, Receptacle, 3 mm, Solder, 1 Rows

                                                                                              TE CONNECTIVITY
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              TE CONNECTIVITY 1971567-3
                                                                                              TE CONNECTIVITY 1971567-3
                                                                                              TE CONNECTIVITY 1971567-3
                                                                                              RažotājsTE CONNECTIVITY
                                                                                              Ražotāja detaļas Nr.1971567-3
                                                                                              Pasūtījuma kods2076167
                                                                                              Produktu klāstsMiniature Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              TE CONNECTIVITY
                                                                                              RažotājsTE CONNECTIVITY
                                                                                              Ražotāja detaļas Nr.1971567-3
                                                                                              Pasūtījuma kods2076167
                                                                                              Produktu klāstsMiniature Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Product RangeMiniature Series
                                                                                              No. of Contacts6Contacts
                                                                                              GenderReceptacle(Skatīt visus savienotājus)
                                                                                              Pitch Spacing3mm
                                                                                              Contact Termination TypeSolder
                                                                                              No. of Rows1Rows
                                                                                              Contact PlatingTin Plated Contacts
                                                                                              Contact MaterialCopper
                                                                                              SVHCNo SVHC (15-Jan-2018)

                                                                                              Produktu pārskats

                                                                                              The 1971567-3 is a 6-position 1-row right-angle Miniature Hermaphroditic Connector with tin-plated copper alloy contacts and a natural colour LCP housing. The low profile SMT miniature hermaphroditic board-to-board connector is designed to provide power between adjacent linear printed circuit boards. It is ideal for use in compact spaces with features designed for vacuum pick and place that make it suitable for high volume automated manufacturing. It features reduce assembly time, minimize inventory with connectors that mate and un-mate to themselves horizontally and vertically.

                                                                                              • Connect data and control signals with 4-position hermaphroditic version
                                                                                              • Automate production with flat top surface for vacuum pick and place assembly
                                                                                              • Supports reflow processing with high temperature material
                                                                                              • 3A Maximum current rating
                                                                                              • 300VAC Dielectric withstanding voltage

                                                                                              Lietošanas veidi

                                                                                              Lighting, LED Lighting, Commercial, Industrial

                                                                                              Tehniskie parametri

                                                                                              Product Range

                                                                                              Miniature Series

                                                                                              Gender

                                                                                              Receptacle

                                                                                              Contact Termination Type

                                                                                              Solder

                                                                                              Contact Plating

                                                                                              Tin Plated Contacts

                                                                                              SVHC

                                                                                              No SVHC (15-Jan-2018)

                                                                                              No. of Contacts

                                                                                              6Contacts

                                                                                              Pitch Spacing

                                                                                              3mm

                                                                                              No. of Rows

                                                                                              1Rows

                                                                                              Contact Material

                                                                                              Copper

                                                                                              Tehniskā dokumentācija (4)

                                                                                              3D Product Image EN

                                                                                              Enhanced Product Overview EN

                                                                                              Drawing EN

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85366930
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (15-Jan-2018)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.000726