Informācija par produktiem
Produktu pārskats
The IMPACT series backplane Connector System for use with central office, cellular infrastructure and multi-platform service (DSL, cable data) system. The IMPACT backplane connector and cable system from TE pushes the speed and density envelope to meet the growing demands of next-generation telecommunication and data net-working equipment, the system is available in 2 to 6-pair configurations with a complete range of guidance and power-solution options plus right-angle cable assemblies. The IMPACT system is available in two compliant pin design options on both daughter card and backplane connectors, providing customers ultimate flexibility to optimize their designs for advanced mechanical and electrical performance. The IMPACT system's mating interface provides in-line staggered, bifurcated contacts that provide 2 points of contact for the long-term reliability performance and built-in, ground-signal sequencing.
- Differential pair density up to 80 pairs per linear inch
- Broad-edge-coupled and differential-pair system
- 0.75A Maximum current rating per pin
- -55 to 85°C Maximum temperature range
Lietošanas veidi
Communications & Networking, Test & Measurement, Medical
Tehniskie parametri
IMPACT
1.9mm
Header
12Rows
Copper Alloy
No SVHC (17-Dec-2014)
120Contacts
Backplane
Press Fit
1.35mm
Gold Plated Contacts