2. LED Lighting Components
                                                                                              3. Lighting Connectors
                                                                                              Drukāt lapu

                                                                                              2008106-1

                                                                                              Lighting Connector, Poke-In Series, 2 Contacts, Receptacle, 4 mm, Solder

                                                                                              TE CONNECTIVITY
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              TE CONNECTIVITY 2008106-1
                                                                                              TE CONNECTIVITY 2008106-1
                                                                                              TE CONNECTIVITY 2008106-1
                                                                                              RažotājsTE CONNECTIVITY
                                                                                              Ražotāja detaļas Nr.2008106-1
                                                                                              Pasūtījuma kods1638937
                                                                                              Produktu klāstsPoke-In Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              TE CONNECTIVITY
                                                                                              RažotājsTE CONNECTIVITY
                                                                                              Ražotāja detaļas Nr.2008106-1
                                                                                              Pasūtījuma kods1638937
                                                                                              Produktu klāstsPoke-In Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Product RangePoke-In Series
                                                                                              No. of Contacts2Contacts
                                                                                              GenderReceptacle(Skatīt visus savienotājus)
                                                                                              Pitch Spacing4mm
                                                                                              Contact Termination TypeSolder
                                                                                              No. of Rows-
                                                                                              Connector MountingThrough Hole Mount
                                                                                              Contact PlatingTin Plated Contacts
                                                                                              Contact MaterialCopper Alloy
                                                                                              SVHCNo SVHC (15-Jun-2015)

                                                                                              Produktu pārskats

                                                                                              The Poke-In series low-profile SMT Wire Connector accommodates multiple design requirements with 1, 2 and 3 position connector configurations. The releasable poke-in wire connectors features an integral conductor release mechanism recessed below the top side of the connector and cannot be compromised or broken during multiple insertion and release cycles. Ideal for LED lighting applications, the surface mount releasable poke-in connectors accepts 18 to 22AWG solid and stranded conductors and is tape and reel packaged for high speed SMT processing. It benefits automated production with flat top surface for vacuum pick up and high temperature material for re-flow processing. Integral robust wire release mechanism to help prevent damage during wire assembly and rework.

                                                                                              • Low-profile design and rounded corners prevent obstruction of LED lighting and minimizes shadowing
                                                                                              • Requires no specialized tools for wire insertion or removal
                                                                                              • Support high voltage connections with a 2-position 8mm centreline version

                                                                                              Lietošanas veidi

                                                                                              LED Lighting

                                                                                              Tehniskie parametri

                                                                                              Product Range

                                                                                              Poke-In Series

                                                                                              Gender

                                                                                              Receptacle

                                                                                              Contact Termination Type

                                                                                              Solder

                                                                                              Connector Mounting

                                                                                              Through Hole Mount

                                                                                              Contact Material

                                                                                              Copper Alloy

                                                                                              No. of Contacts

                                                                                              2Contacts

                                                                                              Pitch Spacing

                                                                                              4mm

                                                                                              No. of Rows

                                                                                              -

                                                                                              Contact Plating

                                                                                              Tin Plated Contacts

                                                                                              SVHC

                                                                                              No SVHC (15-Jun-2015)

                                                                                              Tehniskā dokumentācija (3)

                                                                                              Enhanced Product Overview EN

                                                                                              Technical Data Sheet EN

                                                                                              3D Product Image EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85369010
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:No SVHC (15-Jun-2015)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.001089