Daudzums | |
---|---|
1+ | 82,440 € |
Informācija par produktiem
Produktu pārskats
TPI 150A series of 150W AC/DC power supplies features a 3000VDC I/O reinforced isolation. Excellent efficiency allows a high power density for the standard 2.0” x 4.0” packaging format. The full load operating temperature range is -40°C to +50°C while it goes up to +80°C with load derating. The power supplies are designed to meet the ErP directive (<lt/> 0.3W no load power consumption). They come with an active power factor correction and the EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for any demanding industrial devices and space critical applications. It complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards. It features protection class I & II (prepared): reinforced insulation, pollution degree PD 2 and overvoltage category OVC II.
- Highest power density
- Ready to meet ErP directive, <lt/> 0.3W no load power consumption
- Active power factor correction <gt/> 95
- Protection class II prepared
- Operating up to 5000m altitude
- Adjustable output voltage
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- Switching frequency of 45 to 75KHz (PWM QR)
- JST connection type
Tehniskie parametri
ITE
-
85V AC to 264V AC
36VDC
-
-
-
TPI 150A Series
1 Output
150W
Adjustable, Fixed
3.06A
-
-
-
No SVHC (16-Jul-2019)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Taiwan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts