Informācija par produktiem
Produktu pārskats
The LF3135E is a LoFlow meter has been designed for those industries for where the need exists for small measurements of flow with an accurate reading. Loflow uses the well tried and tested principle of variable area flow measurement utilising the movement of a ball of float inside a calibrated tapered tube. As the float’s movement inside the tube is pushed upwards by the flow of air, the area of the tube increases to incorporate the rising flow and the float moves proportionally indicating a flow reading on the permanently printed scale on the outside of the tube. Incorporates unique vane system whereby the float is permanently held in the centre of the calibrated tube thereby increasing the accuracy with which measurements may be obtained.
- 20 to 135l/min Flow range
- 3/4" Inlet port BSPT male
- Acetal float material
- Air media
- Easy to read, permanent printed scales
- Large scale definition for precise measurement
- Easy panel mounting assembly
- Negligible pressure drop characteristics
- 10bar Pressure rating
- ±5% Accuracy
- ±1% Repeatability
Lietošanas veidi
Sensing & Instrumentation, Medical, Industrial, Imaging, Video & Vision
Tehniskie parametri
20l/min
-
5%
-
10bar
135l/min
-
60°C
No SVHC (15-Jun-2015)
19.05mm
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Great Britain
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts