Drukāt lapu
Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
RažotājsVISHAY
Ražotāja detaļas Nr.DEL-RCH50S68R00JS06
Pasūtījuma kods1714072
Produktu klāstsRCH Series
Tehnisko datu lapa
Vairs nav pieejams noliktavā
Informācija par produktiem
RažotājsVISHAY
Ražotāja detaļas Nr.DEL-RCH50S68R00JS06
Pasūtījuma kods1714072
Produktu klāstsRCH Series
Tehnisko datu lapa
Resistance68ohm
Product RangeRCH Series
Power Rating50W
Resistor Case / Package-
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.285kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length47.8mm
Product Width29.5mm
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Produktu pārskats
The RCH series from Vishay are power resistors which are manufactured in cermet thick film technology. These power resistors exhibit remarkable characteristics and the series includes 4 types ranging from 5 to 50W. Designed to be mounted onto a heat-sink, the resistors can bear high short time overloads and 3 types of terminations are available. The resistors are non-inductive and is particularly suitable for high frequency operation and cut-out circuits. The RCH series features insulated case, alumina substrate and tinned copper alloy connections.
- Wide resistance range from 0.24ohm to 1Mohm (E24 range)
- Easy mounting, reduced size and weight
- Temperature range from -55°C to +125°C
- High overload capabilities up to 2500Vrms
- Available in ±1%, ±2%, ±5% and ±10% tolerance
- High thermal capacity up to 0.8°C/W
- 10^6Mohm high insulation
- ±150ppm/°C, ±250ppm/°C temperature coefficient values
- Round lead/M2 screw/flat with hole lead options
- High voltage, high power resistor
Tehniskie parametri
Resistance
68ohm
Power Rating
50W
Resistance Tolerance
± 5%
Voltage Rating
1.285kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
29.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RCH Series
Resistor Case / Package
-
Resistor Terminals
Solder Lug
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
47.8mm
Product Height
9mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Izcelsmes valsts:
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Czech Republic
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Czech Republic
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Tarifa Nr.:85332100
US ECCN:EAR99
EU ECCN:NLR
Atbilst RoHS:Jā
RoHS
Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
SVHC:No SVHC (17-Dec-2014)
Lejupielādēt produkta atbilstības sertifikātu
Produkta atbilstības sertifikāts
Svars (kg):.012