Drukāt lapu
Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
RažotājsVISHAY
Ražotāja detaļas Nr.RPS0500DH22R0JB.
Pasūtījuma kods1141574
Produktu klāstsRPS 500 Series
Tehnisko datu lapa
Vairs nav pieejams noliktavā
Informācija par produktiem
RažotājsVISHAY
Ražotāja detaļas Nr.RPS0500DH22R0JB.
Pasūtījuma kods1141574
Produktu klāstsRPS 500 Series
Tehnisko datu lapa
Resistance22ohm
Product RangeRPS 500 Series
Power Rating500W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length73mm
Product Width60mm
Product Height26mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Produktu pārskats
The RPS 500 series from Vishay are power resistors for mounting onto a heat-sink. This range has been developed specifically for electrical traction applications and is capable of dissipating 500W at 70°C. The remarkable performance characteristics are evident when used in severe pulse conditions. The copper base allows easy mounting on the heat-sink and provides optimal dissipation conditions. It has cermet resistive element, alumina onto base of nickel coated copper substrate. The RPS 500 series resistors have 7KVRMS and 12KVRMS dielectric strength options.
- Resistance range includes E24 decade values from 0.24ohm to 1Mohm
- Diagonal connections and straight connections styles
- Available in ±1%, ±2%, ±5% and ±10% tolerance values
- Low thermal radiation of the case, limiting element voltage of 5000V
- High overload capability up to 2 times rated power
- Thick film technology, insulated case and resin for potting UL 94 V-0
- Screws M4 end connections, temperature range from -55°C to +125°C
- Insulation resistance is <gt/> 10^6Mohm under Uins = 500VDC IEC 60115-1
- Temperature coefficient is ±300ppm/°C <lt/> 1ohm and ±150ppm/°C <gt/> 1ohm
- High voltage, high power resistor
Tehniskie parametri
Resistance
22ohm
Power Rating
500W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
73mm
Product Height
26mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Product Range
RPS 500 Series
Resistance Tolerance
± 5%
Voltage Rating
5kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Izcelsmes valsts:
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Czech Republic
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Czech Republic
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Tarifa Nr.:85332900
US ECCN:EAR99
EU ECCN:NLR
Atbilst RoHS:Jā
RoHS
Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā
RoHS
SVHC:No SVHC (19-Jan-2021)
Lejupielādēt produkta atbilstības sertifikātu
Produkta atbilstības sertifikāts
Svars (kg):.26543