Informācija par produktiem
Produktu pārskats
The SIC772CD-T1-GE3 is an integrated Power Stage Solution optimized for synchronous buck applications to offer high current, high efficiency and high power density performance. The internal power MOSFETs utilizes Vishay's state-of-the-art TrenchFET Gen IV technology that delivers industry bench-mark performance to significantly reduce switching and conduction losses. The SiC772 incorporates an advanced MOSFET gate driver IC that features high current driving capability, adaptive dead-time control and integrated bootstrap Schottky diode, a thermal warning (THWn) alerts the system of excessive junction temperature. This driver is also compatible with wide range of PWM controller with the support of tri-state PWM, 5V PWM logic and skip mode (SMOD) for improve light load efficiency.
- Industry benchmark MOSFET with integrated Schottky diode
- Delivers in excess of 40A continuous current
- 86% Peak efficiency at 19 to 1V and 18A
- High frequency operation up to 1.5MHz
- Power MOSFETs optimized for 19V input stage
- 5V PWM logic with tri-state and hold-off
- SMOD logic for light load efficiency boost
- Thermal monitor flag
- Compliant with Intel DrMOS 4.0 specification
Lietošanas veidi
Signal Processing, Computers & Computer Peripherals
Tehniskie parametri
-
Surface Mount
24V
125°C
20ns
-
40Pins
4.5V
-40°C
10ns
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Taiwan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts