Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 62,370 € |
Informācija par produktiem
Produktu pārskats
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Impakt holder for the absorption of extreme impulse peaks. Special torsion effect due to the double-torsion spring. Comes with a ring magnet that holds even long and heavy screws extremely securely, making it ideal for overhead work. The magnet can be pushed back and thereby neutralised. Particularly suitable for use with customary impact drivers.
- Upright positionable, multi-component Bit-Check
- Impaktor technology for above-average service life
- Particularly suitable for use with customary impact drivers
- Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
- Holder with ring magnet for holding longer and heavier screws
Tehniskie parametri
11Pcs of Torx Bit-Checks with Universal Bit Holder & Plastic Case
No SVHC (27-Jun-2024)
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Czech Republic
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts