Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 4,050 € |
5+ | 3,000 € |
10+ | 2,950 € |
20+ | 2,850 € |
50+ | 2,830 € |
Informācija par produktiem
Produktu pārskats
AM1LS-0305SJZ is an AM1LS-JZ series 1W SMD DC/DC converter that offers great cost savings due to an improved manufacturing process. This compact SMD design will surely benefit your new system design. This offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, isolation of 1500VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard. It includes continuous short-circuit protection. The AM1LS-JZ is suitable for instrumentation, telecom, industrial controls, industrial applications, communication, and IoT applications. Certified by cULus UL62368-1, designed to meet IEC/EN 62368-1.
- Typical input voltage is 3.3VDC, output voltage is 5VDC
- Output current is 200mA(max), 20mA(min), typical efficiency is 82%
- Low profile case height is 7.25mm
- Compact footprint and high-power density, unregulated output
- Continuous short circuit protection
- Typical switching frequency is 220KHz
- 3 years warranty
- Black plastic (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to + 105°C
- Dimensions (L x W x H) is 13.20 x 11.40 x 7.25mm
Tehniskie parametri
ITE
-
1 Output
200mA
-
1.5kV
Fixed
7mm
2.97V
AM1LS-JZ Series
Surface Mount DIP
1W
5V
-
Unregulated
3.3V
8.5mm
13.2mm
3.63V
To Be Advised
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Produkta atbilstības sertifikāts