AM1LS-JZ Series Isolated Surface Mount DC / DC Converters:
Atrasti 29 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4062248 | Each | 1+ 4,050 € 5+ 3,000 € 10+ 2,950 € 20+ 2,870 € 50+ 2,780 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||
3524059 | Each | 1+ 2,280 € 10+ 2,150 € 25+ 2,090 € 50+ 2,040 € 100+ 1,970 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
3524058 | Each | 1+ 4,010 € 5+ 3,890 € 10+ 3,800 € 20+ 3,660 € 50+ 3,440 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4063075 | Each | 1+ 5,260 € 5+ 5,150 € 10+ 5,030 € 20+ 4,880 € 50+ 4,690 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4063054 | Each | 1+ 7,330 € 5+ 6,560 € 10+ 6,330 € 20+ 6,200 € 50+ 5,110 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4063069 | Each | 1+ 5,320 € 5+ 5,210 € 10+ 5,090 € 20+ 4,940 € 50+ 4,750 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4063061 | Each | 1+ 5,900 € 5+ 5,780 € 10+ 5,650 € 20+ 5,480 € 50+ 5,270 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4062247 | Each | 1+ 4,080 € 5+ 3,020 € 10+ 2,970 € 20+ 2,880 € 50+ 2,720 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||
4063045 | Each | 1+ 4,670 € 5+ 4,280 € 10+ 4,100 € 20+ 3,970 € 50+ 3,720 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7mm | 13.2mm | 2.97V | 3.63V | AM1LS-JZ Series | ||||
4063066 | Each | 1+ 4,350 € 5+ 4,260 € 10+ 4,080 € 20+ 4,000 € 50+ 3,850 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4063051 | Each | 1+ 4,050 € 5+ 3,000 € 10+ 2,950 € 20+ 2,900 € 50+ 2,850 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7mm | 13.2mm | 2.97V | 3.63V | AM1LS-JZ Series | ||||
4063056 | Each | 1+ 4,670 € 5+ 4,280 € 10+ 4,100 € 20+ 3,970 € 50+ 3,720 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4063055 | Each | 1+ 7,330 € 5+ 6,560 € 10+ 6,330 € 20+ 6,200 € 50+ 5,110 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7mm | 15.24mm | 2.97V | 3.63V | AM1LS-JZ Series | ||||
4063059 | Each | 1+ 4,050 € 5+ 3,000 € 10+ 2,950 € 20+ 2,940 € 50+ 2,930 € | Min.: 1 / Vair.: 1 | - | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4063087 | Each | 1+ 4,350 € 5+ 4,260 € 10+ 4,080 € 20+ 4,000 € 50+ 3,850 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||
4063047 | Each | 1+ 4,990 € 5+ 4,570 € 10+ 4,380 € 20+ 4,250 € 50+ 3,970 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7mm | 15.24mm | 2.97V | 3.63V | AM1LS-JZ Series | ||||
4063063 | Each | 1+ 5,900 € 5+ 5,780 € 10+ 5,650 € 20+ 5,480 € 50+ 5,270 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4062295 | Each | 1+ 4,700 € 5+ 4,610 € 10+ 4,510 € 20+ 4,370 € 50+ 4,200 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||
4063081 | Each | 1+ 4,820 € 5+ 4,410 € 10+ 4,230 € 20+ 4,100 € 50+ 3,840 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 10.8V | 13.2V | AM1LS-JZ Series | ||||
4063048 | Each | 1+ 4,050 € 5+ 3,000 € 10+ 2,950 € 20+ 2,850 € 50+ 2,830 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7mm | 13.2mm | 2.97V | 3.63V | AM1LS-JZ Series | ||||
4063094 | Each | 1+ 4,440 € 5+ 4,350 € 10+ 4,260 € 20+ 4,140 € 50+ 3,970 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||
4063050 | Each | 1+ 4,990 € 5+ 4,570 € 10+ 4,380 € 20+ 4,250 € 50+ 3,970 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 3.3V | Fixed | - | 8.5mm | 7mm | 15.24mm | 2.97V | 3.63V | AM1LS-JZ Series | ||||
4063091 | Each | 1+ 4,550 € 5+ 4,460 € 10+ 4,360 € 20+ 4,230 € 50+ 4,060 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 24V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||
4063093 | Each | 1+ 4,050 € 5+ 3,000 € 10+ 2,950 € 20+ 2,850 € 50+ 2,690 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||
4063071 | Each | 1+ 4,050 € 5+ 3,000 € 10+ 2,950 € 20+ 2,850 € 50+ 2,820 € | Min.: 1 / Vair.: 1 | - | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series |