Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 4,080 € |
5+ | 3,020 € |
10+ | 2,970 € |
20+ | 2,880 € |
50+ | 2,720 € |
Informācija par produktiem
Produktu pārskats
AM1LS-2405SJZ is an AM1LS-JZ series 1W SMD DC/DC converter. This compact SMD design will surely benefit user's new system design. This offers great operating temperatures from -40 to 105°C with full power up to 100°C. In addition, 1500VDC isolation for improved reliability and system safety, as well as a fantastic 3,500,000h MTBF, are standard. It includes continuous short-circuit protection. It is suitable for instrumentation, industrial controls, communication and IoT applications, telecom, and portable equipment. Certified by cULus UL62368-1, design to meet IEC/EN 62368-1.
- Typical input voltage is 24VDC, output voltage is 5VDC
- Output current is 200mA(max)/20mA(min), isolation is 1500VDC
- Typical efficiency is 80%
- Excellent reliability and performance
- Low profile case height is 7.25mm
- Compact footprint and high-power density, unregulated output
- Typical switching frequency is 260KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension is (L x W x H) 13.20 x 11.40 x 7.25mm
Tehniskie parametri
ITE
-
1 Output
200mA
-
1.5kV
Fixed
7.25mm
21.6V
AM1LS-JZ Series
Surface Mount DIP
1W
5V
-
Unregulated
24V
11.4mm
13.2mm
26.4V
To Be Advised
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Produkta atbilstības sertifikāts