Red Beacon / Sounders:
Atrasti 211 produktiAtrodiet milzīgu Red Beacon / Sounders klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Beacon / Sounders klāsts, piemēram, Red, Yellow, Green & Blue Beacon / Sounders no pasaules labākajiem ražotājiem, tostarp: Werma, Patlite, Clifford And Snell, Fulleon & Moflash Signalling.
Skatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage VAC
Supply Voltage VDC
Module Lens Colour
Visual Signal Type
Tones
IP / NEMA Rating
Sound Pressure Level (SPL)
Lens Diameter
External Height
Connection Type
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8810257 | Each | 1+ 67,080 € 5+ 65,400 € 10+ 63,800 € | Min.: 1 / Vair.: 1 | - | 60VDC | Red | Steady | Multiple Tones | IP65 | 107dB | 120mm | 81.32mm | - | -25°C | 70°C | - | ||||
CLIFFORD AND SNELL | Each | 1+ 211,910 € | Min.: 1 / Vair.: 1 | - | 24V | Red | Flashing | Multiple Tones | IP65 | 110dB | - | 191.5mm | Wire Leaded | -35°C | 66°C | YL50 Series | ||||
Each | 1+ 168,330 € | Min.: 1 / Vair.: 1 | 24V | 24V | Red | Flashing, Steady | Pulse, Steady | IP65 | 80dB | 30mm | 105mm | Plug-In, Screw | -30°C | 60°C | QSS Series | |||||
8810265 | Each | 1+ 69,970 € 5+ 67,870 € 10+ 66,510 € | Min.: 1 / Vair.: 1 | - | 60VDC | Red | Steady | Multiple Tones | IP65 | 107dB | 150mm | 104.1mm | - | -25°C | 70°C | - | ||||
CLIFFORD AND SNELL | Each | 1+ 132,290 € | Min.: 1 / Vair.: 1 | - | 24V | Red | Flashing | Multiple Tones | IP65 | 106dB | - | 183mm | Wire Leaded | -35°C | 66°C | - | ||||
Each | 1+ 49,100 € 5+ 47,590 € 10+ 46,070 € | Min.: 1 / Vair.: 1 | 24V | 24V | Red | Pulsation | Pulse | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | 90dB | 29mm | 55mm | Screw Terminal | -25°C | 70°C | Compact Series | |||||
Each | 1+ 72,930 € 5+ 71,340 € 10+ 69,820 € | Min.: 1 / Vair.: 1 | - | 24V | Red | Flashing | Multiple Tones | IP21C, IP65 | 101dBA | - | - | - | -10°C | 55°C | Flashni Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ 79,400 € 5+ 77,810 € 10+ 76,220 € | Min.: 1 / Vair.: 1 | 24V | 24V | Red | Continuous | Continuous, Intermittent | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 | 90dB | 22mm | 55mm | Screw Terminal | -40°C | 70°C | Harmony Series | ||||
Each | 1+ 84,680 € 5+ 82,830 € 10+ 81,070 € | Min.: 1 / Vair.: 1 | - | 24V | Red | Flashing | Multiple Tones | IP65 | 101dBA | 93mm | 121mm | - | -10°C | 55°C | Flashni Series | |||||
Each | 1+ 5,360 € 5+ 5,170 € 10+ 4,910 € 25+ 4,670 € | Min.: 1 / Vair.: 1 | 230V | - | Red | Flashing | Buzzer | - | - | - | - | - | - | - | - | |||||
Each | 1+ 5,520 € 5+ 5,330 € 10+ 5,060 € 25+ 4,810 € | Min.: 1 / Vair.: 1 | 24V | 24V | Red | Flashing | Buzzer | - | - | - | - | - | - | - | - | |||||
CLIFFORD AND SNELL | Each | 1+ 211,640 € | Min.: 1 / Vair.: 1 | 230V | - | Red | Flashing | Multiple Tones | IP65 | 110dB | - | 191.5mm | Wire Leaded | -35°C | 66°C | - | ||||
CLIFFORD AND SNELL | Each | 1+ 162,020 € | Min.: 1 / Vair.: 1 | 230V | - | Red | Flashing | Multiple Tones | IP65 | 106dB | - | 183mm | Wire Leaded | -35°C | 66°C | - | ||||
Each | 1+ 49,610 € 5+ 48,620 € 10+ 47,630 € 20+ 46,630 € | Min.: 1 / Vair.: 1 | - | 24V | Red | Flashing | Intermittent | IP40, IP54, IP65 | 70dB | 33.3mm | 17.6mm | Quick Connect | -20°C | 50°C | HW1Z Series | |||||
MOFLASH SIGNALLING | Each | 1+ 195,300 € | Min.: 1 / Vair.: 1 | - | 24V | Red | Continuous, Flashing | 32 Tone | IP66 | 105dB | 97.5mm | 102mm | Wire Leaded | -40°C | 55°C | IS-SB Series | ||||
CLIFFORD AND SNELL | Each | 1+ 211,640 € | Min.: 1 / Vair.: 1 | 115V | - | Red | Flashing | Multiple Tones | IP65 | 110dB | - | 191.5mm | Wire Leaded | -35°C | 66°C | - | ||||
SCHNEIDER ELECTRIC | Each | 1+ 101,500 € 5+ 99,470 € 10+ 97,440 € | Min.: 1 / Vair.: 1 | 120V | 120V | Red | Continuous | Continuous, Intermittent | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 | 90dB | 22mm | 55mm | Screw Terminal | -40°C | 70°C | Harmony Series | ||||
Each | 1+ 169,790 € | Min.: 1 / Vair.: 1 | 230V | - | Red | Steady | Continuous, Pulse | IP65 | 92dBA | 89mm | 101mm | Screw Terminal | -20°C | 50°C | EvoSIGNAL Mini Series | |||||
Each | 1+ 70,670 € 5+ 69,260 € 10+ 67,840 € | Min.: 1 / Vair.: 1 | - | 24V | Red | Steady | Continuous | IP65 | 80dB | 100mm | 83.7mm | - | -20°C | 50°C | - | |||||
Each | 1+ 50,260 € 5+ 48,760 € 10+ 46,250 € | Min.: 1 / Vair.: 1 | - | 24V | Red | Flashing | Intermittent | IP40, IP54, IP65 | 70dB | 33.3mm | 17.6mm | Quick Connect | -20°C | 50°C | HW1Z Series | |||||
Each | 1+ 51,330 € 5+ 50,300 € 10+ 49,280 € | Min.: 1 / Vair.: 1 | 24V | 24V | Red | TwinLight | - | IP66 | - | 62mm | 85mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Mini Series | |||||
MOFLASH SIGNALLING | Each | 1+ 62,230 € 5+ 60,010 € 10+ 58,960 € | Min.: 1 / Vair.: 1 | 85V | 85V | Red | Continuous, Flashing | Buzzer | IP65 | 80dB | - | 119mm | Cable | -25°C | 55°C | LEDD100 ECO Series | ||||
MOFLASH SIGNALLING | Each | 1+ 69,930 € 5+ 67,440 € 10+ 66,250 € | Min.: 1 / Vair.: 1 | 85V | 85V | Red | Continuous, Flashing | Buzzer | IP65 | 80dB | - | 119mm | Cable | -25°C | 55°C | LEDA100 ECO Series | ||||
Each | 1+ 309,830 € | Min.: 1 / Vair.: 1 | - | 24V | Red | Flashing | 32 Tone | IP66 | 116dBA | - | 312mm | Cable | -35°C | 70°C | Yodalight YL80 Hi Vis Series | |||||
4047895 | EATON MOELLER | Each | 1+ 39,220 € 5+ 38,370 € 10+ 37,550 € | Min.: 1 / Vair.: 1 | - | 60VDC | Red | Flashing | - | IP65 | - | 93mm | 94mm | Wire Leaded | -25°C | 55°C | Solex Xenon Series |