0
0 preces0,00 €
bez PVN
bez PVN

Yellow Beacon / Sounders:

Atrasti 96 produkti
Atrodiet milzīgu Yellow Beacon / Sounders klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Beacon / Sounders klāsts, piemēram, Red, Yellow, Green & Blue Beacon / Sounders no pasaules labākajiem ražotājiem, tostarp: Werma, Schneider Electric, Auer Signal, Banner Engineering & Idec.
Skatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage VAC
Supply Voltage VDC
Module Lens Colour
Visual Signal Type
Tones
IP / NEMA Rating
Sound Pressure Level (SPL)
Lens Diameter
External Height
Connection Type
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4163034

RoHS

Each
1+
268,080 €
Min.: 1 / Vair.: 1
24V
24V
Yellow
Strobe
32 Tone
IP65
113dB
44mm
174mm
Plug-In, Screw
-30°C
60°C
ACM Series
4163033

RoHS

Each
1+
273,230 €
Min.: 1 / Vair.: 1
240V
-
Yellow
Strobe
32 Tone
IP65
113dB
44mm
174mm
Plug-In, Screw
-30°C
60°C
ACM Series
4063731

RoHS

Each
1+
62,260 €
Min.: 1 / Vair.: 1
230V
-
Yellow
Steady
Continuous
IP65
80dBA
50mm
72.3mm
Screw Terminal
-20°C
50°C
150 Series
3115970

RoHS

Each
1+
79,400 €
Min.: 1 / Vair.: 1
24V
24V
Yellow
Continuous
Continuous, Intermittent
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
90dB
22mm
55mm
Screw Terminal
-40°C
70°C
Harmony Series
3115974

RoHS

Each
1+
84,700 €
Min.: 1 / Vair.: 1
240V
-
Yellow
Continuous
Continuous, Intermittent
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
90dB
22mm
55mm
Screw Terminal
-40°C
70°C
Harmony Series
3765867

RoHS

Each
1+
50,920 €
5+
49,900 €
10+
48,880 €
20+
47,860 €
Min.: 1 / Vair.: 1
-
24V
Yellow
Flashing
Intermittent
IP40, IP54, IP65
70dB
33.3mm
17.6mm
Quick Connect
-20°C
50°C
HW1Z Series
3115972

RoHS

Each
1+
101,500 €
Min.: 1 / Vair.: 1
120V
120V
Yellow
Continuous
Continuous, Intermittent
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
90dB
22mm
55mm
Screw Terminal
-40°C
70°C
Harmony Series
4297099

RoHS

Each
1+
330,790 €
Min.: 1 / Vair.: 1
-
48V
Yellow
Flashing, Rotating, Sweep
Multiple
IP66, NEMA 4X
101dB
92.8mm
134.8mm
5 Pin Quick Disconnect Connector
-40°C
60°C
K100 Pro Series
3758066

RoHS

Each
1+
93,990 €
Min.: 1 / Vair.: 1
24V
24V
Yellow
Continuous, TwinLight
Continuous, Pulse
IP66
95dBA
62mm
85mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Mini Series
2847086

RoHS

Each
1+
46,920 €
5+
43,260 €
10+
41,320 €
25+
39,560 €
50+
36,890 €
Min.: 1 / Vair.: 1
-
24V
Yellow
Flashing
Intermittent
IP40, IP54, IP65
70dB
33.3mm
17.6mm
Quick Connect
-20°C
50°C
HW1Z Series
4336823

RoHS

Each
1+
66,140 €
5+
56,880 €
10+
55,740 €
Min.: 1 / Vair.: 1
230V
-
Yellow
Steady
Continuous
IP33
92dB
-
256mm
Screw Terminal
-20°C
50°C
-
3758068

RoHS

Each
1+
154,590 €
Min.: 1 / Vair.: 1
24V
24V
Yellow
Blinking, Continuous, TwinLight
Multiple
IP66
110dBA
85mm
130mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Midi Series
3758056

RoHS

Each
1+
114,990 €
Min.: 1 / Vair.: 1
230V
-
Yellow
EVS, Flash, TwinFlash
-
IP66
-
85mm
130mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Midi Series
3810912

RoHS

Each
1+
51,330 €
5+
50,300 €
10+
49,280 €
Min.: 1 / Vair.: 1
24V
24V
Yellow
TwinLight
-
IP66, NEMA 12
-
62mm
85mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Mini Series
3810917

RoHS

Each
1+
56,740 €
5+
55,610 €
10+
54,520 €
Min.: 1 / Vair.: 1
230V
-
Yellow
Blinking, Continuous, TwinLight
-
IP66, NEMA 12
-
62mm
85mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Mini Series
3758055

RoHS

Each
1+
100,140 €
Min.: 1 / Vair.: 1
24V
24V
Yellow
Blinking, Continuous, TwinLight
-
IP66
-
85mm
130mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Midi Series
3810937

RoHS

Each
1+
227,190 €
Min.: 1 / Vair.: 1
24V
24V
Yellow
Blinking, Continuous, TwinLight
-
IP66, NEMA 12
-
120mm
173mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Maxi Series
3810942

RoHS

Each
1+
233,780 €
Min.: 1 / Vair.: 1
230V
-
Yellow
Blinking, Continuous, TwinLight
-
IP66, NEMA 12
-
120mm
173mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Maxi Series
3810933

RoHS

Each
1+
169,450 €
Min.: 1 / Vair.: 1
230V
-
Yellow
Blinking, Continuous, TwinLight
Multiple Tones
IP66, NEMA 12
110dBA
85mm
130mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Midi Series
3810927

RoHS

Each
1+
106,740 €
Min.: 1 / Vair.: 1
230V
-
Yellow
Blinking, Continuous, TwinLight
-
IP66, NEMA 12
-
85mm
130mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Midi Series
3810921

RoHS

Each
1+
104,590 €
Min.: 1 / Vair.: 1
230V
-
Yellow
Continuous, TwinLight
Continuous, Pulse
IP66, NEMA 12
95dBA
62mm
85mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Mini Series
4078431

RoHS

Each
1+
305,800 €
Min.: 1 / Vair.: 1
-
48V
Yellow
Flashing, Rotating, Sweep
Multiple
IP66, NEMA 4X
101dB
92.8mm
134.8mm
5 Pin Quick Disconnect Connector
-40°C
60°C
K100 Pro Series
3956219

RoHS

Each
1+
665,770 €
Min.: 1 / Vair.: 1
-
30V
Yellow
Flashing
42 Tone
IP66
120dBA
-
155mm
Screw Terminal
-25°C
75°C
442 Series
3956022

RoHS

Each
1+
151,420 €
Min.: 1 / Vair.: 1
24V
24V
Yellow
Flashing
Continuous, Pulse
IP65
92dB
89mm
100.5mm
Screw Terminal
-20°C
50°C
EvoSIGNAL Mini Series
3956273

RoHS

Each
1+
176,740 €
Min.: 1 / Vair.: 1
230V
-
Yellow
EVS, Flash, TwinFlash
10 Tone
IP66
110dBA
85mm
130mm
Push-In Terminal
-30°C
60°C
EvoSIGNAL Midi Series
1-25 no 96 vienībām
no 4 lapas(-u)

vadošo ražotāju

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account