ARM Debuggers, Emulators & JTAG Tools:
Atrasti 44 produktiAtrodiet milzīgu ARM Debuggers, Emulators & JTAG Tools klāstu veikalā Farnell  Latvija. Mūsu rīcībā ir plašs Debuggers, Emulators & JTAG Tools klāsts, piemēram, ARM, Power Architecture, PIC & PIC, dsPIC Debuggers, Emulators & JTAG Tools no pasaules labākajiem ražotājiem, tostarp: Segger, Keil, Nxp, Infineon & Stmicroelectronics.
Skatīt
Pircējs
Inženieris
Ražotājs
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Kit Contents
Features
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ 138,000 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | STM32Fxxx, STM32Lxxx | ARM | Cortex-M3, Cortex-M4 | - | - | - | |||||
| 2364728 | Each | 1+ 642,720 € | Min.: 1 / Vair.: 1 | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | ||||
| 2364759 | Each | 1+ 857,540 € | Min.: 1 / Vair.: 1 | Debugger Probe | - | ARM | ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Automatic Core Recognition, High Performance, Hi-Speed USB 2.0 Interface, JTAG Speed up to 60MHz | - | ||||
| 3106581 | Each | 1+ 427,910 € | Min.: 1 / Vair.: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | J-LINK BASE COMPACT, USB Cable, 20-Pin 0.1" JTAG/SWD Ribbon Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | ||||
| STMICROELECTRONICS | Each | 1+ 31,130 € | Min.: 1 / Vair.: 1 | In-Circuit Debugger / Programmer | STM8, STM32 | ARM | - | Adapter Board | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | ||||
| 3106583 | Each | 1+ 2 150,000 € | Min.: 1 / Vair.: 1 | Debugger / Trace Probe | - | ARM | Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace | - | ||||
| Each | 1+ 59,810 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | - | ARM | Cortex-M | J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable | Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor | - | |||||
| 3106582 | Each | 1+ 638,380 € | Min.: 1 / Vair.: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | ||||
| Each | 1+ 78,220 € | Min.: 1 / Vair.: 1 | Debugger Probe | XMC4000, XMC1000 | ARM | Cortex-M4 | Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1 | 1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port | - | |||||
| Each | 1+ 14,480 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | - | ARM | - | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART | - | |||||
| Each | 1+ 3 993,000 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | Versal ACAP | ARM | Cortex-A72 | SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply | Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform | - | |||||
| Each | 1+ 14,190 € 5+ 13,910 € 10+ 13,790 € 50+ 13,780 € 100+ 13,770 € Citas cenas... | Min.: 1 / Vair.: 1 | Debugger Probe | LPCXpresso | ARM | Cortex-M33, Cortex-4, Cortex-M7 | MCU-Link Debug Probe, Target Debug Connector, VCOM Connector Cable, Spare Jumpers | High Performance, Low Cost | - | |||||
| Each | 1+ 43,690 € | Min.: 1 / Vair.: 1 | 0 | - | ARM | Cortex-M | Debug Probe | Supports ARM, Cortex-M, SEGGER J-Link Firmware, USB Interface, SWO Profiling, USB to UART Bridge | - | |||||
| Each | 1+ 371,200 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | 8051, ARM7, ARM9, C166, Cortex, ST10 | ARM | ARM7, ARM9, Cortex-M, 8051 | ULINK2 USB-JTAG Adapter, Adapter Cables, USB Cable | USB interface, Real-time in-circuit emulation, Flash programming | - | |||||
| 3106580 | Each | 1+ 1 615,000 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | - | ARM | Cortex-M0/M0+/M1/M3/M4/M7/M23/M33 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | 3MB/S Download Speed Into RAM, 50MHZ Maximum Target Interface Speed | - | ||||
| Each | 1+ 1 175,000 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | ARM7, ARM9, Cortex | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable | Unlimited breakpoints, Capture and analyze trace data | - | |||||
| Each | 1+ 700,040 € | Min.: 1 / Vair.: 1 | 0 | - | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro Debug & Trace Unit | Serial Wire Debug, Serial Wire Viewer, Instruction Trace, High-Speed Memory Read/Write, USB 2.0 | - | |||||
| 2817891 | Each | 1+ 648,590 € | Min.: 1 / Vair.: 1 | 0 | - | ARM | Cortex-M | ULINKplus USB-JTAG Adapter, USB A/MicroB Cord, 10P Ribbon Cable, 14 Jumper Wire, 6 Power Shunt | Broad Device Support, Run/Stop Debugging, Fast and Reliable Target Connection, Power Measurement | - | ||||
| 4138256 | Each | 1+ 1 382,000 € | Min.: 1 / Vair.: 1 | Programmer | RX | ARM | Cortex-A5/A8/A9/M0/M0+/M1/M3/M4//R4/R5 | Flasher PRO XL, Ethernet Cable, 0.1" 20-pin Ribbon Cable, RS232 Cable, USB Cable | Flasher ARM/PPC/RX/PRO, Flasher Compact, Flasher Portable/Flasher Portable PLUS | - | ||||
| 3954087 | Each | 1+ 2 519,000 € | Min.: 1 / Vair.: 1 | Debugger | - | ARM | - | Boards, Cables, Power Supply | DSTREAM-ST Debug & Trace Unit | DSTREAM Series | ||||
| 3954085 | Each | 1+ 4 531,000 € | Min.: 1 / Vair.: 1 | Debugger | - | ARM | - | Board | Debug and High Speed Serial Trace | - | ||||
| 4138257 | Each | 1+ 2 309,000 € | Min.: 1 / Vair.: 1 | Debugger / Trace Probe | - | ARM | RISC | J-Trace PRO Trace Probe, Ethernet Cable, 1" 20 Pin Ribbon and 0.05" Debug & Trace Cable, USB Cable | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace | - | ||||
| 3954088 | Each | 1+ 6 554,000 € | Min.: 1 / Vair.: 1 | Debugger | - | ARM | - | Boards, Cables, Power Supply | DSTREAM-ST Debug & Trace Unit | DSTREAM Series | ||||
| 3954086 | Each | 1+ 4 531,000 € | Min.: 1 / Vair.: 1 | Debugger | - | ARM | - | Boards | Debug and Trace Unit | DSTREAM Series | ||||
| Each | 1+ 482,130 € | Min.: 1 / Vair.: 1 | Debugger Probe | S32 | ARM | Cortex-A53, Cortex-M7 | S32 Debug Probe, USB Power Supply, USB Cable, ARM 10-Pin/20-Pin Probe Tips | Supports all CPU Core Speeds, 10/100 Ethernet Network, USB2.0 High-Speed Connection | - | |||||