0
0 preces0,00 €
bez PVN
bez PVN

0.005ohm Current Sense Through Hole Resistors:

Atrasti 40 produkti
Atrodiet milzīgu 0.005ohm Current Sense Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Current Sense Through Hole Resistors klāsts, piemēram, 0.1ohm, 0.01ohm, 0.05ohm & 0.005ohm Current Sense Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite, Bourns, Tt Electronics / Welwyn, Vitrohm & Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1200364

RoHS

Date/Lot Code

Each
5+
2,120 €
50+
0,951 €
250+
0,725 €
500+
0,662 €
1000+
0,615 €
Citas cenas...
Min.: 5 / Vair.: 5
0.005ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
-
1200373

RoHS

Date/Lot Code

Each
5+
2,510 €
50+
1,190 €
250+
0,899 €
500+
0,794 €
1000+
0,774 €
Citas cenas...
Min.: 5 / Vair.: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
-
1200357

RoHS

Date/Lot Code

Each
5+
1,800 €
50+
0,870 €
250+
0,690 €
500+
0,627 €
1000+
0,575 €
Citas cenas...
Min.: 5 / Vair.: 5
0.005ohm
OAR Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
1.65mm
8.12mm
-40°C
125°C
-
3791120

RoHS

Each
1+
1,410 €
5+
1,140 €
10+
1,110 €
20+
1,070 €
40+
0,981 €
Citas cenas...
Min.: 1 / Vair.: 1
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
± 950ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
-
2419242

RoHS

Date/Lot Code

Each
1+
30,720 €
10+
22,210 €
20+
19,910 €
Min.: 1 / Vair.: 1
0.005ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
-
3766402

RoHS

Date/Lot Code

Each
1+
1,380 €
50+
0,742 €
100+
0,647 €
250+
0,549 €
500+
0,477 €
Min.: 1 / Vair.: 1
0.005ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
3766419

RoHS

Date/Lot Code

Each
1+
0,851 €
50+
0,592 €
100+
0,545 €
250+
0,520 €
500+
0,495 €
Citas cenas...
Min.: 1 / Vair.: 1
0.005ohm
KNS Series
3W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
18mm
-55°C
300°C
AEC-Q200
4582789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
Iepakojuma iespējas
1+
2,570 €
50+
1,330 €
100+
1,210 €
250+
1,080 €
500+
0,972 €
Citas cenas...
Min.: 1 / Vair.: 1
0.005ohm
Riedon MT Series
5W
Wirewound
Axial Leaded
± 1%
-
22.6mm
-
-
-55°C
275°C
-
4582773

RoHS

Date/Lot Code

Each
1+
2,930 €
50+
1,450 €
100+
1,270 €
250+
1,090 €
500+
0,953 €
Citas cenas...
Min.: 1 / Vair.: 1
0.005ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
-
4582789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
100+
1,210 €
250+
1,080 €
500+
0,972 €
1000+
0,905 €
Min.: 100 / Vair.: 1
0.005ohm
-
5W
-
-
-
-
22.6mm
-
-
-55°C
275°C
-
4582745

RoHS

Date/Lot Code

Each
1+
1,700 €
10+
1,110 €
25+
0,963 €
50+
0,865 €
100+
0,771 €
Citas cenas...
Min.: 1 / Vair.: 1
0.005ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
-
4301375

RoHS

Date/Lot Code

Each
200+
1,020 €
600+
0,960 €
Min.: 200 / Vair.: 200
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
± 950ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
-
4046065

RoHS

Each
1+
3,090 €
10+
2,020 €
25+
1,740 €
50+
1,510 €
100+
1,420 €
Min.: 1 / Vair.: 1
0.005ohm
0
5W
Metal Element
Radial Leaded
0
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
-
4046050

RoHS

Each
1+
2,240 €
10+
1,810 €
25+
1,490 €
50+
1,350 €
100+
1,230 €
Citas cenas...
Min.: 1 / Vair.: 1
0.005ohm
0
1W
Metal Element
Radial Leaded
0
± 20ppm/°C
11.4mm
-
5.1mm
-
275°C
-
2419231

RoHS

Date/Lot Code

Each
1+
35,280 €
10+
28,440 €
20+
25,500 €
Min.: 1 / Vair.: 1
0.005ohm
FPR 4-T221Q Series
15W
Metal Foil
TO-220
± 2%
± 30ppm/K
10.16mm
4mm
18.3mm
-40°C
130°C
-
3766396

RoHS

Date/Lot Code

Each
1+
1,650 €
50+
0,874 €
100+
0,769 €
250+
0,719 €
500+
0,668 €
Citas cenas...
Min.: 1 / Vair.: 1
0.005ohm
KNS Series
2W
Metal Plate
Radial Leaded
± 1%
-
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
4582734

RoHS

Date/Lot Code

Each
1750+
0,401 €
Min.: 1750 / Vair.: 1750
0.005ohm
Riedon MSR Series
1W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
11.4mm
-
5.1mm
-55°C
275°C
-
4582733

RoHS

Date/Lot Code

Each
1500+
0,657 €
Min.: 1500 / Vair.: 1500
0.005ohm
Riedon MS Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
1mm
-
-
-55°C
275°C
-
4582757

RoHS

Date/Lot Code

Each
1500+
0,614 €
Min.: 1500 / Vair.: 1500
0.005ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 5%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
4582766

RoHS

Date/Lot Code

Each
2000+
0,737 €
Min.: 2000 / Vair.: 2000
0.005ohm
Riedon MT Series
1W
Wirewound
Axial Leaded
± 3%
-
10.9mm
-
-
-55°C
275°C
-
4582756

RoHS

Date/Lot Code

Each
1+
2,670 €
10+
1,760 €
25+
1,540 €
50+
1,400 €
100+
1,270 €
Citas cenas...
Min.: 1 / Vair.: 1
0.005ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
1108080

RoHS

Date/Lot Code

Each
1+
3,350 €
10+
1,980 €
50+
0,820 €
100+
0,753 €
200+
0,685 €
Min.: 1 / Vair.: 1
0.005ohm
LVR Series
5W
Wirewound
Axial Leaded
± 1%
± 1000ppm/°C
23.5mm
-
-
-65°C
275°C
-
1108066

RoHS

Date/Lot Code

Each
1+
1,320 €
50+
0,680 €
100+
0,525 €
250+
0,437 €
500+
0,401 €
Min.: 1 / Vair.: 1
0.005ohm
LVR Series
3W
Wirewound
Axial Leaded
± 1%
± 850ppm/°C
14.22mm
-
-
-65°C
175°C
-
4045842

RoHS

Each
100+
4,720 €
Min.: 100 / Vair.: 100
0.005ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 100ppm/°C
15.9mm
-
-
-55°C
200°C
-
4045879

RoHS

Each
250+
1,520 €
Min.: 250 / Vair.: 250
0.005ohm
0
4W
Ceramic
Axial Leaded
0
0
18mm
-
-
-55°C
275°C
-
1-25 no 40 vienībām
no 2 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account