0.01ohm Current Sense Through Hole Resistors:
Atrasti 47 produktiAtrodiet milzīgu 0.01ohm Current Sense Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Current Sense Through Hole Resistors klāsts, piemēram, 0.1ohm, 0.01ohm, 0.05ohm & 0.005ohm Current Sense Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite, Bourns, Vitrohm, Vishay & Tt Electronics / Welwyn.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 5+ 2,300 € 50+ 1,170 € 250+ 0,856 € 500+ 0,774 € 1000+ 0,719 € Citas cenas... | Min.: 5 / Vair.: 5 | 0.01ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
Each | 5+ 2,010 € 50+ 0,972 € 250+ 0,705 € 500+ 0,615 € 1000+ 0,613 € Citas cenas... | Min.: 5 / Vair.: 5 | 0.01ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | 23.4mm | -40°C | 125°C | - | |||||
VPG FOIL RESISTORS | Each | 1+ 16,880 € 10+ 12,090 € 20+ 10,820 € | Min.: 1 / Vair.: 1 | 0.01ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | 300V | ± 1% | ± 150ppm/K | 15.5mm | 4.6mm | High Power | 21.1mm | -40°C | 130°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 5+ 1,740 € 50+ 0,834 € 250+ 0,650 € 500+ 0,591 € 1000+ 0,541 € Citas cenas... | Min.: 5 / Vair.: 5 | 0.01ohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | 8.12mm | -40°C | 125°C | - | ||||
Each | 1+ 6,900 € 10+ 4,030 € 25+ 3,360 € 50+ 3,010 € 100+ 2,570 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.01ohm | MC14 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 90ppm/°C | 14.22mm | - | - | - | -55°C | 275°C | - | |||||
VPG FOIL RESISTORS | Each | 1+ 30,750 € 3+ 24,830 € 5+ 23,530 € 10+ 22,230 € 20+ 19,930 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.01ohm | FHR 4-2321 Series | 40W | Metal Foil | - | - | ± 1% | ± 25ppm/K | 22.3mm | 4.5mm | - | 17.25mm | -40°C | 130°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ 38,100 € 10+ 30,720 € 20+ 27,540 € | Min.: 1 / Vair.: 1 | 0.01ohm | FHR 4-3825 Series | 50W | Metal Foil | SIP | - | ± 1% | ± 25ppm/K | 38mm | 6mm | - | 24mm | -40°C | 130°C | - | ||||
Each | 1+ 2,960 € 10+ 2,570 € 25+ 2,050 € 50+ 1,780 € 100+ 1,600 € | Min.: 1 / Vair.: 1 | 0.01ohm | 0 | 3W | Metal Element | Radial Leaded | - | 0 | ± 20ppm/°C | 15.2mm | - | - | 25.4mm | - | 275°C | - | |||||
Each | 1+ 1,120 € 50+ 0,588 € 100+ 0,519 € 250+ 0,504 € 500+ 0,489 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.01ohm | KNS Series | 2W | Metal Plate | Radial Leaded | - | ± 3% | - | 16mm | 3mm | - | 10.5mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 1+ 0,981 € 10+ 0,852 € 50+ 0,753 € 100+ 0,640 € 200+ 0,533 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.01ohm | KNS Series | 1W | Metal Plate | Axial Leaded | - | ± 1% | - | 14.5mm | 3mm | - | - | -55°C | 300°C | AEC-Q200 | |||||
Each | 1+ 1,810 € 10+ 1,200 € 25+ 1,040 € 50+ 0,941 € 100+ 0,878 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.01ohm | Riedon MSR Series | 5W | Metal Element | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.3mm | - | - | 25.4mm | -55°C | 275°C | - | |||||
Each | 1+ 2,400 € 10+ 1,660 € 25+ 1,540 € 50+ 1,420 € | Min.: 1 / Vair.: 1 | 0.01ohm | 0 | 5W | Metal Element | Radial Leaded | - | 0 | ± 20ppm/°C | 20.3mm | - | - | 25.4mm | - | 275°C | - | |||||
Each | 1+ 49,010 € | Min.: 1 / Vair.: 1 | 0.01ohm | 0 | 10W | Metal Alloy | SIP | - | ± 0.5% | ± 5ppm/°C to ± 100ppm/°C | 22.5mm | 4.5mm | - | 17.5mm | -55°C | 150°C | - | |||||
Each | 500+ 0,664 € | Min.: 500 / Vair.: 500 | 0.01ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | |||||
Each | 1+ 1,410 € 50+ 0,743 € 100+ 0,669 € 250+ 0,623 € 500+ 0,576 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.01ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | - | ± 1% | - | 16mm | 3mm | - | 17mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 500+ 0,488 € | Min.: 500 / Vair.: 500 | 0.01ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | |||||
Each | 1+ 3,450 € | Min.: 1 / Vair.: 1 | 0.01ohm | 10 Series | 2W | Wirewound | Axial Leaded | - | ± 1% | ± 100ppm/°C | 10.6mm | - | - | - | -55°C | 275°C | - | |||||
Each | 1+ 4,360 € 10+ 2,250 € | Min.: 1 / Vair.: 1 | 0.01ohm | 10 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 100ppm/°C | 14.5mm | - | - | - | -55°C | 275°C | - | |||||
Each | 1+ 4,240 € 10+ 2,150 € | Min.: 1 / Vair.: 1 | 0.01ohm | 10 Series | 5W | Wirewound | Axial Leaded | - | ± 1% | ± 260ppm/°C | 23.8mm | - | - | - | -55°C | 275°C | - | |||||
Each | 2000+ 0,770 € | Min.: 2000 / Vair.: 2000 | 0.01ohm | Riedon MT Series | 3W | Wirewound | Axial Leaded | - | ± 1% | - | 14.7mm | - | - | - | -55°C | 275°C | - | |||||
Each | 500+ 4,360 € | Min.: 500 / Vair.: 500 | 0.01ohm | Riedon PF2203 Series | 35W | Thick Film | TO-220 | - | ± 5% | ± 250ppm/°C | 10.1mm | 4.5mm | - | 15mm | -55°C | 175°C | - | |||||
Each | 2000+ 0,737 € | Min.: 2000 / Vair.: 2000 | 0.01ohm | Riedon MT Series | 1W | Wirewound | Axial Leaded | - | ± 1% | - | 10.9mm | - | - | - | -55°C | 275°C | - | |||||
Each | 2000+ 0,770 € | Min.: 2000 / Vair.: 2000 | 0.01ohm | Riedon MT Series | 5W | Wirewound | Axial Leaded | - | ± 1% | - | 22.6mm | - | - | - | -55°C | 275°C | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 1000+ 0,404 € | Min.: 1000 / Vair.: 1000 | 0.01ohm | KNS Series | 1W | Metal Plate | Radial Leaded | - | 0 | - | 16mm | 3mm | - | 6.5mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 2000+ 0,774 € | Min.: 2000 / Vair.: 2000 | 0.01ohm | Riedon MT Series | 3W | Wirewound | Axial Leaded | - | ± 3% | - | 14.7mm | - | - | - | -55°C | 275°C | - |