SIP DC / DC Non Isolated Board Mount Converters - Fixed Output:
Atrasti 39 produktiAtrodiet milzīgu SIP DC / DC Non Isolated Board Mount Converters - Fixed Output klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs DC / DC Non Isolated Board Mount Converters - Fixed Output klāsts, piemēram, Surface Mount DIP, Step Down, Module, SIP & Module DC / DC Non Isolated Board Mount Converters - Fixed Output no pasaules labākajiem ražotājiem, tostarp: Cui, Mean Well, Monolithic Power Systems (mps), Multicomp Pro & Recom Power.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,170 € 5+ 12,680 € 10+ 12,470 € | Min.: 1 / Vair.: 1 | - | SIP | 1 Output | 15W | 5V | 3A | Fixed | Through Hole | 2.7V | 4.2V | 27mm | 5.4mm | 20mm | mEZD41503A-X Series | |||||
3358274 | Each | 1+ 13,170 € 5+ 12,680 € 10+ 12,480 € 50+ 11,180 € 100+ 10,960 € | Min.: 1 / Vair.: 1 | - | SIP | 1 Output | 5W | 5V | 1A | Fixed | Through Hole | 2.7V | 4.2V | 27mm | 5.4mm | 20mm | mEZD41501A-X Series | ||||
Each | 1+ 11,640 € 5+ 11,210 € 10+ 11,030 € 50+ 10,700 € | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 27W | 9V | 3A | Fixed, Adjustable | Through Hole | 13V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ 13,450 € 5+ 11,770 € 10+ 9,750 € 50+ 8,740 € 100+ 8,070 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 36W | 24V | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 10,330 € 5+ 10,320 € 10+ 10,310 € 50+ 10,300 € 100+ 10,290 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 90W | 12V | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ 11,640 € 5+ 11,210 € 10+ 11,030 € 50+ 10,300 € | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Through Hole | 19V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ 10,590 € 5+ 10,380 € 10+ 10,170 € 50+ 9,960 € 100+ 9,750 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 64.8W | 24V | 2.7A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 10,880 € 5+ 10,660 € 10+ 10,440 € 50+ 10,230 € 100+ 10,010 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 58.8W | 12V | 4.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 13,330 € 5+ 13,060 € 10+ 12,800 € 50+ 12,530 € 100+ 12,260 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 55W | 5V | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ 5,920 € 5+ 5,710 € 10+ 5,620 € 50+ 5,100 € 100+ 5,000 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 330mW | 3.3V | 100mA | Fixed | Through Hole | 650mV | 3.15V | 11.6mm | 8.5mm | 10.4mm | R-78S Series | |||||
Each | 1+ 27,220 € 5+ 25,890 € 10+ 25,360 € 50+ 24,790 € 100+ 24,290 € | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | - | 5V | 2A | Fixed, Adjustable | Through Hole | 6.5V | 28V | 32.2mm | 9.1mm | 15mm | R-7 Series | |||||
Each | 42+ 5,290 € | Min.: 42 / Vair.: 42 | ITE | SIP | 1 Output | 180mW | 1.8V | 100mA | Fixed | Through Hole | 650mV | 3.15V | 11.6mm | 8.5mm | 10.4mm | R-78S Series | |||||
Each | 1+ 16,610 € 5+ 14,530 € 10+ 12,040 € 50+ 10,790 € 100+ 9,960 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 100.8W | 24V | 4.2A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ 9,120 € 5+ 8,940 € 10+ 8,760 € 50+ 8,570 € 100+ 8,390 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 17.5W | 5V | 3.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 11,500 € 5+ 11,270 € 10+ 11,040 € 50+ 10,810 € 100+ 10,580 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 97.5W | 15V | 6.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ 22,860 € 5+ 20,000 € 10+ 16,570 € 50+ 14,860 € 100+ 14,740 € Citas cenas... | Min.: 1 / Vair.: 1 | - | SIP | 1 Output | 10W | 5V | 2A | Fixed | Through Hole | 2.7V | 4.2V | 27mm | 5.4mm | 20mm | mEZD41502A-X Series | |||||
Each | 1+ 10,880 € 5+ 10,660 € 10+ 10,440 € 50+ 10,230 € 100+ 10,010 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 32.5W | 5V | 6.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 9,120 € 5+ 8,940 € 10+ 8,760 € 50+ 8,570 € 100+ 8,390 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 34.8W | 12V | 2.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 8,380 € 5+ 8,210 € 10+ 8,150 € 50+ 8,140 € 100+ 8,130 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 64.5W | 15V | 4.3A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 7,090 € 5+ 6,950 € 10+ 6,810 € 50+ 6,660 € 100+ 6,520 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 36W | 15V | 2.4A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 20,760 € 5+ 17,730 € 10+ 16,900 € 20+ 15,140 € 50+ 14,840 € | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 15W | 5V | 3A | Fixed | Through Hole | 8V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ 20,710 € 5+ 17,680 € 10+ 16,850 € 20+ 13,210 € 50+ 12,950 € | Min.: 1 / Vair.: 1 | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ 2,860 € 15+ 2,060 € 50+ 1,840 € 150+ 1,720 € 250+ 1,610 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | SIP | 2 Output | - | 9V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | - | |||||
Each | 1+ 2,860 € 15+ 2,060 € 50+ 1,840 € 150+ 1,720 € 250+ 1,610 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | SIP | 2 Output | - | 3.3V | 500mA | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | - | |||||
Each | 1+ 2,860 € 15+ 2,060 € 50+ 1,840 € 150+ 1,720 € 250+ 1,610 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE & Industrial | SIP | 2 Output | - | 5V | 500mA | Fixed | Through Hole | 6.5V | 36V | 11.6mm | 7.6mm | 10.4mm | - | |||||