Gate Drive Isolated Surface Mount DC / DC Converters:
Atrasti 41 produktiAtrodiet milzīgu Gate Drive Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated Surface Mount DC / DC Converters klāsts, piemēram, ITE & Medical, ITE, Medical & ITE & Industrial Isolated Surface Mount DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Voltage - Output 3
Output Current - Output 1
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 6,490 € 5+ 6,460 € 10+ 6,410 € 50+ 5,640 € 100+ 5,490 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | - | 50mA | - | -5V | 50mA | Unregulated | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 8,030 € 5+ 7,990 € 10+ 7,940 € 50+ 7,650 € 100+ 7,270 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 1:1 | 2W | 2 Output | 20V | - | 80mA | - | -3.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | Surface Mount Device | 10.05mm | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 25+ 16,980 € | Min.: 25 / Vair.: 25 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | - | 300mA | - | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | - | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 25+ 16,790 € | Min.: 25 / Vair.: 25 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | - | 240mA | - | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | - | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 17,790 € 5+ 17,630 € 10+ 17,470 € 50+ 16,750 € 100+ 15,330 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | - | 2:1 | 3W | 3 Output | 15V | - | 120mA | - | 5V | 120mA | Unregulated | 5.2kV | 5V | Fixed | - | 23.11mm | 14.65mm | 22.61mm | 4.5V | 9V | MGJ3 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 6,350 € 5+ 5,900 € 10+ 5,450 € 50+ 5,000 € 100+ 4,930 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | - | 42mA | - | -5V | 42mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,430 € 5+ 6,400 € 10+ 6,350 € 50+ 5,720 € 100+ 5,490 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | - | 42mA | - | -5V | 42mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 13,090 € 5+ 12,990 € 10+ 12,890 € 50+ 12,790 € 100+ 12,530 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | - | 300mA | - | -5V | 300mA | Unregulated | 10.2kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 23+ 21,940 € 69+ 20,940 € | Min.: 23 / Vair.: 23 | Gate Drive | - | 2:1 | 6W | 3 Output | 15V | - | 240mA | - | 5V | 240mA | Unregulated | 5.2kV | 24V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 17,660 € 5+ 17,580 € 10+ 16,050 € 50+ 15,520 € 100+ 15,400 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | - | 2:1 | 3W | 3 Output | 15V | - | 120mA | - | 5V | 120mA | Unregulated | 5.2kV | 12V | Fixed | - | 23.11mm | 14.65mm | 22.61mm | 9V | 18V | MGJ3 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 16,380 € 5+ 16,310 € 10+ 15,870 € 50+ 15,300 € 100+ 14,530 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | - | 125mA | - | 24V | 125mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 29.51mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 25+ 15,690 € 75+ 15,300 € | Min.: 25 / Vair.: 25 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | - | 300mA | - | -5V | 300mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 6,490 € 5+ 6,460 € 10+ 6,410 € 50+ 5,550 € 100+ 5,410 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | - | 50mA | - | -5V | 50mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 13,090 € 5+ 13,020 € 10+ 12,940 € 50+ 12,470 € 100+ 11,780 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | - | 240mA | - | -5V | 240mA | Unregulated | 10.2kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 23+ 19,810 € 69+ 19,800 € | Min.: 23 / Vair.: 23 | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 24V | 42mA | 42mA | 24V | 42mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 44.07mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 6,430 € 5+ 6,400 € 10+ 6,350 € 50+ 5,870 € 100+ 5,860 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | - | 50mA | - | -5V | 50mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 17,290 € 5+ 17,170 € 10+ 17,040 € 50+ 16,920 € 100+ 16,590 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | - | 300mA | - | -5V | 300mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 21,680 € 5+ 21,580 € 10+ 21,420 € 50+ 20,670 € 100+ 20,260 € | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 2:1 | 6W | 4 Output | 24V | 24V | 42mA | 42mA | 24V | 42mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 44.07mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 23+ 15,870 € 69+ 15,420 € | Min.: 23 / Vair.: 23 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | - | 125mA | - | 24V | 125mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 29.51mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,430 € 5+ 6,400 € 10+ 6,350 € 50+ 6,270 € 100+ 6,120 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | - | 42mA | - | -9V | 42mA | Unregulated | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 23+ 22,540 € 69+ 22,140 € | Min.: 23 / Vair.: 23 | Gate Drive | - | 2:1 | 6W | 3 Output | 15V | - | 240mA | - | 5V | 240mA | Unregulated | 5.2kV | 5V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 23+ 23,550 € 69+ 22,710 € | Min.: 23 / Vair.: 23 | Gate Drive | - | 2:1 | 6W | 3 Output | 15V | - | 240mA | - | 5V | 240mA | Unregulated | 5.2kV | 12V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 14,540 € 5+ 14,430 € 10+ 14,310 € 50+ 14,200 € 100+ 13,920 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | - | 300mA | - | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 14,540 € 5+ 14,430 € 10+ 14,310 € 50+ 14,200 € 100+ 13,920 € Citas cenas... | Min.: 1 / Vair.: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | - | 240mA | - | -5V | 240mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 23+ 19,230 € 69+ 18,780 € | Min.: 23 / Vair.: 23 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 24V | 62.5mA | 125mA | 24V | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 41.53mm | 9V | 18V | MGJ6 Series | ||||