ITE & Medical Isolated Surface Mount DC / DC Converters:
Atrasti 1 785 produktiAtrodiet milzīgu ITE & Medical Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated Surface Mount DC / DC Converters klāsts, piemēram, ITE & Medical, ITE, Medical & ITE & Industrial Isolated Surface Mount DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Recom Power.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,790 € 5+ 8,800 € 10+ 8,660 € 20+ 8,500 € 50+ 8,330 € | Min.: 1 / Vair.: 1 | ITE & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1S Series | |||||
Each | 33+ 13,160 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 40+ 7,680 € | Min.: 40 / Vair.: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | ECONOLINE R0.5S Series | |||||
Each | 500+ 9,620 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 9V | 28mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R0.25S Series | |||||
Each | 33+ 9,660 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | |||||
Each | 500+ 9,760 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 15V | Fixed | 10.7mm | 6.7mm | 15.25mm | 13.5V | 16.5V | R0.25D Series | |||||
Each | 500+ 10,720 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 15V | 8.3mA | -15V | -8.3mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.25mm | 21.6V | 26.4V | R0.25D Series | |||||
Each | 33+ 8,840 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5D Series | |||||
Each | 500+ 8,840 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 15V | 17mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | |||||
Each | 33+ 8,940 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 12V | 21mA | -12V | -21mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | |||||
Each | 33+ 10,020 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 33+ 10,770 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25D Series | |||||
Each | 33+ 12,450 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 3.3V | 76mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25S Series | |||||
Each | 33+ 11,200 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 9V | 14mA | -9V | -14mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 15.25mm | 21.6V | 26.4V | R0.25D Series | |||||
Each | 33+ 11,380 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 15V | 8.3mA | -15V | -8.3mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.25mm | 21.6V | 26.4V | R0.25D Series | |||||
Each | 40+ 11,360 € | Min.: 40 / Vair.: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 15V | 17mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 500+ 8,460 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 12V | 10.4mA | -12V | -10.4mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25D Series | |||||
Each | 33+ 13,160 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 3.3V | 38mA | -3.3V | -38mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 500+ 7,730 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 15V | 17mA | -15V | -17mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.24mm | 2.97V | 3.63V | ECONOLINE R0.5D Series | |||||
Each | 33+ 11,380 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 15V | 8.3mA | -15V | -8.3mA | Unregulated | 3kV | 15V | Fixed | 10.7mm | 6.7mm | 15.25mm | 13.5V | 16.5V | R0.25D Series | |||||
Each | 40+ 7,480 € | Min.: 40 / Vair.: 40 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 1 Output | 15V | 33mA | - | - | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | ECONOLINE R0.5S Series | |||||
Each | 40+ 11,530 € | Min.: 40 / Vair.: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 3.3V | 76mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R0.25S Series | |||||
Each | 500+ 11,150 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 5V | 25mA | -5V | -25mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 33+ 10,870 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.25mm | 4.5V | 5.5V | R0.25D Series | |||||
Each | 33+ 9,880 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 9V | 14mA | -9V | -14mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25D Series |