bez PVN

Medical Isolated Surface Mount DC / DC Converters:

Atrasti 170 produkti
Atrodiet milzīgu Medical Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated Surface Mount DC / DC Converters klāsts, piemēram, ITE & Medical, ITE, Medical & ITE & Industrial Isolated Surface Mount DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Recom Power, Traco Power, Murata Power Solutions, Xp Power & Aimtec.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2218601

RoHS

Each
1+
4,000 €
5+
3,480 €
10+
3,390 €
20+
3,330 €
50+
3,270 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
Surface Mount Device
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE Series
2518531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
3,380 €
5+
3,360 €
10+
3,340 €
20+
3,280 €
50+
3,210 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
Surface Mount Device
10.46mm
4.16mm
13.72mm
4.5V
5.5V
NXJ1 Series
2518529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
3,280 €
5+
3,260 €
10+
3,240 €
20+
3,180 €
50+
3,120 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
3.3V
333mA
-
-
Unregulated
4.2kV
3.3V
Fixed
Surface Mount Device
10.46mm
4.36mm
13.72mm
2.97V
3.63V
NXJ1 Series
2518527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
2,930 €
5+
2,910 €
10+
2,890 €
20+
2,850 €
50+
2,800 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
3.3V
Fixed
Surface Mount Device
10.41mm
4.36mm
12.7mm
2.97V
3.63V
NXE1 Series
2747535

RoHS

Each
1+
4,810 €
5+
4,370 €
10+
4,140 €
20+
3,930 €
50+
3,870 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
Fixed
Surface Mount Device
11.1mm
5.8mm
12.75mm
2.97V
3.63V
R1SX Series
3255671

RoHS

Each
1+
4,500 €
5+
3,860 €
10+
3,780 €
20+
3,690 €
50+
3,600 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
2kV
3.3V
Fixed
-
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R1SE/H2 Series
2544627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
4,070 €
5+
4,050 €
10+
4,020 €
20+
3,950 €
50+
3,880 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
Surface Mount Device
10.41mm
4.41mm
12.7mm
4.5V
5.5V
NXE2 Series
2854454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
5,160 €
5+
5,130 €
10+
5,090 €
20+
5,010 €
50+
4,920 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3kV
5V
Fixed
Surface Mount Device
10.67mm
4.66mm
15.24mm
4.75V
5.25V
NXF1 Series
2747534

RoHS

Each
1+
5,190 €
5+
4,530 €
10+
4,400 €
20+
4,250 €
50+
4,120 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
Fixed
Surface Mount Device
11.1mm
5.8mm
12.75mm
2.97V
3.63V
R1SX Series
2888852

RoHS

Each
1+
15,650 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
4kV
12V
Fixed
Surface Mount Device
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
3255667

RoHS

Each
1+
4,500 €
5+
3,860 €
10+
3,780 €
20+
3,690 €
50+
3,600 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
2kV
12V
Fixed
-
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R1SE/H2 Series
2518528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
2,820 €
5+
2,800 €
10+
2,780 €
20+
2,740 €
50+
2,690 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
3.3V
Fixed
Surface Mount Device
10.41mm
4.36mm
12.7mm
2.97V
3.63V
NXE1 Series
2483252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
7,060 €
5+
7,020 €
10+
6,980 €
20+
6,940 €
50+
6,890 €
Min.: 1 / Vair.: 1
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
Surface Mount Device
14.22mm
11.23mm
14.99mm
18V
36V
MTC1 Series
1793120

RoHS

Each
1+
7,620 €
5+
6,800 €
10+
6,580 €
20+
6,370 €
50+
6,160 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
Surface Mount Device
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1S Series
2518533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
3,280 €
5+
3,260 €
10+
3,240 €
20+
3,180 €
50+
3,120 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
Fixed
Surface Mount Device
10.46mm
4.16mm
13.72mm
10.8V
13.2V
NXJ1 Series
2470216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
2,930 €
5+
2,910 €
10+
2,890 €
20+
2,850 €
50+
2,800 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
-
10.41mm
4.5mm
12.7mm
4.5V
5.5V
NXE1 Series
2760754

RoHS

Each
1+
4,220 €
5+
3,670 €
10+
3,550 €
20+
3,440 €
50+
3,330 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
Surface Mount Device
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE Series
3255665

RoHS

Each
1+
4,160 €
5+
3,560 €
10+
3,480 €
20+
3,400 €
50+
3,320 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
2kV
5V
Fixed
-
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE/H2 Series
2518530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
3,280 €
5+
3,260 €
10+
3,240 €
20+
3,180 €
50+
3,120 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
3.3V
Fixed
Surface Mount Device
10.46mm
4.36mm
13.72mm
2.97V
3.63V
NXJ1 Series
2544630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
3,910 €
5+
3,890 €
10+
3,860 €
20+
3,790 €
50+
3,720 €
Min.: 1 / Vair.: 1
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
12V
Fixed
Surface Mount Device
10.41mm
4.41mm
12.7mm
10.8V
13.2V
NXE2 Series
2889080

RoHS

Each
1+
5,030 €
5+
4,370 €
10+
4,300 €
20+
4,220 €
50+
4,140 €
Min.: 1 / Vair.: 1
Medical
Module
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
3255672

RoHS

Each
1+
4,670 €
5+
4,050 €
10+
3,980 €
20+
3,910 €
50+
3,830 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
-
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE Series
3255664

RoHS

Each
1+
4,360 €
5+
3,730 €
10+
3,650 €
20+
3,570 €
50+
3,480 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
2kV
5V
Fixed
-
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE/H2 Series
2483251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
7,030 €
5+
7,000 €
10+
6,950 €
20+
6,910 €
50+
6,870 €
Min.: 1 / Vair.: 1
Medical
Module
2:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
Surface Mount Device
14.22mm
11.23mm
14.99mm
18V
36V
MTC1 Series
3255666

RoHS

Each
1+
4,160 €
5+
3,560 €
10+
3,480 €
20+
3,400 €
50+
3,320 €
Min.: 1 / Vair.: 1
Medical
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
2kV
5V
Fixed
-
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE/H2 Series
1-25 no 170 vienībām
no 7 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account