bez PVN

ITE Isolated Through Hole DC / DC Converters:

Atrasti 6 380 produkti
Atrodiet milzīgu ITE Isolated Through Hole DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated Through Hole DC / DC Converters klāsts, piemēram, ITE, Medical, Railway & ITE & Medical Isolated Through Hole DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Traco Power, Xp Power, Cui, Murata Power Solutions & Cosel.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1007547

RoHS

Each
1+
5,380 €
10+
5,090 €
25+
4,990 €
50+
4,900 €
100+
4,830 €
Min.: 1 / Vair.: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
24V
Fixed
-
7.1mm
10.2mm
11.5mm
21.6V
26.4V
TME Series
1007525

RoHS

Each
1+
4,770 €
10+
4,510 €
25+
4,420 €
50+
4,000 €
100+
3,940 €
Min.: 1 / Vair.: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
15V
Fixed
Through Hole
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
2084325

RoHS

Each
1+
9,060 €
5+
8,790 €
10+
8,520 €
50+
8,160 €
100+
7,610 €
Min.: 1 / Vair.: 1
ITE
SIP
1:1
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
1kV
24V
Fixed
Through Hole
7.5mm
10.16mm
11.68mm
21.6V
26.4V
IL Series
1860941

RoHS

Each
1+
5,200 €
5+
5,050 €
10+
4,890 €
50+
4,310 €
Min.: 1 / Vair.: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Semi-regulated
1kV
5V
Fixed
Through Hole
6mm
10mm
19.5mm
4.5V
5.5V
IQ Series
2813162

RoHS

Each
1+
22,310 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
-
Regulated
1.5kV
48V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
1337148

RoHS

Each
1+
41,330 €
5+
40,090 €
10+
38,850 €
50+
37,200 €
100+
34,720 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
6W
2 Output
15V
200mA
-
-
-15V
200mA
-
1.5kV
24V
Fixed
Through Hole
20.3mm
10mm
25.4mm
18V
36V
JCA06 Series
3260016

RoHS

Each
1+
4,210 €
10+
3,930 €
25+
3,820 €
50+
3,740 €
100+
3,660 €
Min.: 1 / Vair.: 1
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
-
-
Unregulated
1.5kV
5V
Fixed
-
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
2475904

RoHS

Each
1+
7,750 €
5+
7,510 €
10+
7,280 €
Min.: 1 / Vair.: 1
ITE
SIP
1:1
1W
1 Output
15V
66.7mA
-
-
-
-
Semi-regulated
3kV
5V
Fixed
-
6mm
10mm
19.5mm
4.5V
5.5V
ITV Series
1861026

RoHS

Each
1+
57,510 €
5+
55,790 €
10+
54,060 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK40 Series
1637970

RoHS

Each
1+
66,790 €
5+
65,450 €
10+
64,120 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-
-
-12V
1.25A
-
1.5kV
48V
Fixed
Through Hole
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
1337128

RoHS

Each
1+
32,610 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
-
Regulated
1.5kV
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2813243

RoHS

Each
1+
34,790 €
10+
30,880 €
25+
30,220 €
50+
29,730 €
100+
29,240 €
Min.: 1 / Vair.: 1
ITE
-
4:1
10W
1 Output
12V
830mA
-
-
-
-
-
1.5kV
48V
Fixed
Through Hole
25.4mm
10.2mm
25.4mm
18V
75V
THL 10WI Series
2813196

RoHS

Each
1+
36,180 €
10+
28,910 €
25+
28,300 €
50+
27,830 €
100+
27,380 €
Min.: 1 / Vair.: 1
ITE
DIP
1:1
2W
2 Output
15V
65mA
-
-
-15V
65mA
Regulated
2.5kV
24V
Fixed
Through Hole
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
2475861

RoHS

Each
1+
8,470 €
5+
8,210 €
10+
7,960 €
50+
7,620 €
100+
7,110 €
Min.: 1 / Vair.: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Semi-regulated
1.5kV
24V
Fixed
-
6mm
10mm
19.5mm
21.6V
26.4V
ITB Series
3369593

RoHS

Each
1+
50,230 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
40W
2 Output
12V
1.666A
-
-
-12V
1.666A
-
1.6kV
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
1242708

RoHS

Each
1+
74,600 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
40W
1 Output
5V
8A
-
-
-
-
-
1.5kV
12V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
18V
TEN 40 Series
1435471

RoHS

Each
1+
48,070 €
5+
42,060 €
10+
34,850 €
50+
34,150 €
100+
33,460 €
Min.: 1 / Vair.: 1
ITE
DIP
4:1
6W
1 Output
15V
400mA
-
-
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
2080672

RoHS

Each
1+
55,010 €
10+
48,390 €
25+
47,350 €
50+
46,580 €
100+
45,820 €
Min.: 1 / Vair.: 1
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
-
-
1.5kV
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
2671541

RoHS

Each
1+
42,670 €
5+
37,250 €
10+
36,100 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
30W
1 Output
15V
1A
-
-
-15V
1A
Regulated
1.6kV
24V
Fixed
Through Hole
25.4mm
10.4mm
25.4mm
18V
36V
JCM30 Series
2812978

RoHS

Each
1+
18,600 €
Min.: 1 / Vair.: 1
ITE
DIP
4:1
1W
2 Output
5V
100mA
-
-
-5V
100mA
Regulated
1.6kV
24V
Fixed
Through Hole
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WI Series
2812988

RoHS

Each
1+
14,980 €
Min.: 1 / Vair.: 1
ITE
DIP
4:1
1W
2 Output
12V
45mA
-
-
-12V
45mA
Regulated
1.6kV
48V
Fixed
Through Hole
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
3262120

RoHS

Date/Lot Code

Each
1+
56,460 €
5+
55,330 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
-
1.6kV
24V
Fixed, Adjustable
-
25.4mm
10.16mm
50.8mm
18V
36V
PXD20 Series
3652459

RoHS

Each
1+
25,190 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
12W
2 Output
12V
500mA
-
-
-12V
500mA
-
1.5kV
12V
Fixed
-
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3262114

RoHS

Date/Lot Code

Each
1+
59,990 €
5+
58,670 €
10+
57,340 €
Min.: 1 / Vair.: 1
ITE
DIP
2:1
20W
2 Output
15V
667mA
-
-
-15V
667mA
-
1.6kV
12V
Fixed
-
25.4mm
10.16mm
50.8mm
9V
18V
PXD20 Series
2076850

RoHS

Each
1+
60,590 €
5+
46,580 €
10+
45,650 €
Min.: 1 / Vair.: 1
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
-
-
-
-
Regulated
2.25kV
48V
Fixed
Through Hole
22.8mm
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
1-25 no 6380 vienībām
no 256 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account