bez PVN

ITE & Medical Isolated Through Hole DC / DC Converters:

Atrasti 286 produkti
Atrodiet milzīgu ITE & Medical Isolated Through Hole DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated Through Hole DC / DC Converters klāsts, piemēram, ITE, Medical, Railway & ITE & Medical Isolated Through Hole DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Cui, Traco Power, Cosel, Recom Power & Tdk-lambda.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4136726

RoHS

Date/Lot Code

Each
1+
64,290 €
Min.: 1 / Vair.: 1
ITE & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
-
5kV
24V
Fixed
-
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
4136698

RoHS

Each
1+
91,260 €
Min.: 1 / Vair.: 1
ITE & Medical
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
5kV
24V
Fixed, Adjustable
-
25.4mm
10.2mm
50.8mm
9V
36V
PXD-M Series
4015706

RoHS

Each
1+
18,090 €
10+
16,910 €
25+
16,550 €
50+
16,280 €
100+
16,010 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
24V
Fixed
-
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
2440387

RoHS

Each
1+
28,350 €
5+
27,230 €
10+
26,390 €
20+
25,500 €
Min.: 1 / Vair.: 1
ITE & Medical
DIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
2kV
24V
Fixed
Through Hole
20.3mm
10.2mm
32mm
9V
36V
REC5-RWZ Series
3533142

RoHS

Each
1+
13,850 €
10+
13,130 €
25+
12,850 €
50+
12,640 €
100+
12,430 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
24V
Fixed
Through Hole
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 1M Series
4262143

RoHS

Each
1+
12,180 €
5+
9,940 €
10+
9,210 €
20+
8,780 €
50+
7,870 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNM1-S Series
4262144

RoHS

Each
1+
12,380 €
5+
10,100 €
10+
9,360 €
20+
8,930 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNP1-S Series
4285886

RoHS

Each
1+
12,620 €
5+
10,300 €
10+
9,540 €
20+
9,100 €
50+
8,150 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM2-S Series
4285912

RoHS

Each
1+
15,290 €
5+
12,480 €
10+
11,560 €
20+
11,030 €
50+
9,880 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
6kV
15V
Fixed
-
9.8mm
12.5mm
19.5mm
13.5V
16.5V
PGNP2-S Series
4285897

RoHS

Each
1+
12,620 €
5+
10,300 €
10+
9,540 €
20+
9,100 €
50+
8,150 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
1 Output
15VDC
133mA
-
-
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNM2-S Series
4285895

RoHS

Each
1+
12,620 €
5+
10,300 €
10+
9,540 €
20+
9,100 €
50+
8,150 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
1 Output
9VDC
222mA
-
-
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNM2-S Series
4285882

RoHS

Each
1+
12,620 €
5+
10,300 €
10+
9,540 €
20+
9,100 €
50+
8,150 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
1 Output
15VDC
133mA
-
-
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM2-S Series
4262132

RoHS

Each
1+
10,180 €
5+
8,300 €
10+
7,700 €
20+
7,340 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM1-S Series
4262145

RoHS

Each
1+
12,380 €
5+
10,100 €
10+
9,360 €
20+
8,930 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNP1-S Series
4262149

RoHS

Each
1+
12,380 €
5+
10,100 €
10+
9,360 €
20+
8,930 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNP1-S Series
4285907

RoHS

Each
1+
15,290 €
5+
12,480 €
10+
11,560 €
20+
11,030 €
50+
9,880 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
1 Output
15VDC
133mA
-
-
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNP2-S Series
4285919

RoHS

Each
1+
14,780 €
5+
12,060 €
10+
11,170 €
20+
10,650 €
50+
9,550 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
1 Output
9VDC
222mA
-
-
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNP2-S Series
4285879

RoHS

Each
1+
12,620 €
5+
10,300 €
10+
9,540 €
20+
9,100 €
50+
8,150 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM2-S Series
4262150

RoHS

Each
1+
12,380 €
5+
10,100 €
10+
9,360 €
20+
8,930 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNP1-S Series
4262133

RoHS

Each
1+
10,180 €
5+
8,300 €
10+
7,700 €
20+
7,340 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM1-S Series
4262131

RoHS

Each
1+
10,180 €
5+
8,300 €
10+
7,700 €
20+
7,340 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM1-S Series
4285914

RoHS

Each
1+
15,290 €
5+
12,480 €
10+
11,560 €
20+
11,030 €
50+
9,880 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
6kV
15V
Fixed
-
9.8mm
12.5mm
19.5mm
13.5V
16.5V
PGNP2-S Series
4285902

RoHS

Each
1+
12,620 €
5+
10,300 €
10+
9,540 €
20+
9,100 €
50+
8,150 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNM2-S Series
4285891

RoHS

Each
1+
12,620 €
5+
10,300 €
10+
9,540 €
20+
9,100 €
50+
8,150 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
6kV
15V
Fixed
-
9.8mm
12.5mm
19.5mm
13.5V
16.5V
PGNM2-S Series
4262142

RoHS

Each
1+
10,180 €
5+
8,300 €
10+
7,700 €
20+
7,340 €
Min.: 1 / Vair.: 1
ITE & Medical
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNM1-S Series
1-25 no 286 vienībām
no 12 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account