Paziņot, kad atkal ir krājumā
| Daudzums | |
|---|---|
| 1+ | 455,000 € |
Informācija par produktiem
Produktu pārskats
BK4007B is a versatile DDS (direct digital synthesis) sweep function generators with high signal precision and stability. It generate sine and square waveforms up to 7 MHz or 12 MHz, including triangle/ramp waveforms up to 1 MHz. Both models provide variable output voltages from 0 to 10 Vpp into 50 ohms or up to 20 Vpp into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level.
- Bright easy-to-read display
- Linear and logarithmic sweep
- Variable DC offset
- Adjustable duty cycle
- Store and recall up to 9 instrument settings
- Output On/Off button
- Overvoltage, overcurrent, and short circuit protection on main output
Lietošanas veidi
Test & Measurement, Maintenance & Repair
Saturs
Manual on CD, power cord, certificate of calibration
Piezīmes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehniskie parametri
Direct Digital Synthesis (DDS)
-
AM, FM
EU, UK
1 Channel
7MHz
3 Years
No SVHC (07-Nov-2024)
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Israel
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts