0
0 preces0,00 €
bez PVN
bez PVN

40A Current Sensing Transformers :

Atrasti 47 produkti
Atrodiet milzīgu 40A Current Sensing Transformers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Current Sensing Transformers klāsts, piemēram, 20A, 40A, 10A & 15A Current Sensing Transformers no pasaules labākajiem ražotājiem, tostarp: Bourns, Coilcraft, Siemens & TDK.

Visi filtri

(1 Lietots)

Izvērst visu
Salīdzināt
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / Apraksts
Pieejamība
Cena par
Cena (bez PVN)
Daudzums
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
4036624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+3,290 €
10+2,970 €
50+2,760 €
100+2,680 €
200+2,630 €
1:80
5.44mH
-
40A
203.2Vµs
1MHz
1.15ohm
1mohm
Surface Mount
Gull Wing
PCS Series
2836755

RoHS

Each (Supplied on Cut Tape)
Griežama lente
1+3,880 €
10+2,740 €
25+2,410 €
50+2,300 €
100+2,190 €
Citas cenas...
1:30
760µH
360µohm
40A
76.2Vµs
7kHz to 1MHz
0.265ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
2836764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+4,510 €
10+3,090 €
25+2,670 €
50+2,370 €
100+2,290 €
Citas cenas...
1:200
34mH
360µohm
40A
508Vµs
1kHz to 1MHz
4.06ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
2836754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+3,660 €
10+2,800 €
25+2,420 €
50+2,160 €
100+2,090 €
1:20
340µH
360µohm
40A
50.8Vµs
10kHz to 1MHz
0.18ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
3580974

RoHS

Date/Lot Code

Each
1+2,800 €
10+2,470 €
50+2,210 €
100+2,140 €
200+2,080 €
Citas cenas...
1:50
1.4mH
-
40A
124Vµs
50kHz to 500kHz
0.4ohm
280ohm
Surface Mount
Gull Wing
B82801C Series
2836761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+3,920 €
10+2,790 €
25+2,430 €
50+2,350 €
100+2,270 €
Citas cenas...
1:100
8.5mH
-
40A
254Vµs
2kHz to 1MHz
1.45ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
4210163

RoHS

Each
1+5,300 €
5+4,600 €
10+4,480 €
25+4,360 €
50+4,140 €
Citas cenas...
200:1
96mH
-
40A
715Vµs
10kHz to 300kHz
-
1.8ohm
Through Hole
PC Pin
0556xx Series
4210173

RoHS

Each
1+7,700 €
5+6,480 €
10+6,030 €
25+5,580 €
50+5,240 €
2500:1
187.5H
-
40A
15900Vµs
50Hz
-
135ohm
Through Hole
PC Pin
0556xx Series
4210168

RoHS

Each
1+7,260 €
5+6,110 €
10+5,920 €
25+5,720 €
50+5,380 €
Citas cenas...
600:1
864mH
-
40A
2140Vµs
10kHz to 300kHz
-
13.5ohm
Through Hole
PC Pin
0556xx Series
4210162

RoHS

Each
1+6,620 €
5+5,570 €
10+5,390 €
25+5,210 €
50+4,900 €
Citas cenas...
100:1
24mH
-
40A
360Vµs
10kHz to 300kHz
-
0.47ohm
Through Hole
PC Pin
0556xx Series
4210169

RoHS

Each
1+7,350 €
5+6,180 €
10+5,990 €
25+5,790 €
50+5,440 €
Citas cenas...
1000:1
2.4H
-
40A
3570Vµs
10kHz to 300kHz
-
35ohm
Through Hole
PC Pin
0556xx Series
4210175

RoHS

Each
1+3,840 €
5+3,650 €
10+3,450 €
25+2,900 €
50+2,840 €
100:1
3.1mH
-
40A
360Vµs
200kHz to 3MHz
-
0.47ohm
Through Hole
PC Pin
0556xx Series
4210172

RoHS

Each
1+6,430 €
5+5,410 €
10+5,240 €
25+5,070 €
50+4,760 €
Citas cenas...
2000:1
120H
-
40A
12700Vµs
50Hz
-
100ohm
Through Hole
PC Pin
0556xx Series
4210161

RoHS

Each
1+7,100 €
5+5,970 €
10+5,780 €
25+5,590 €
50+5,250 €
Citas cenas...
50:1
6mH
-
40A
180Vµs
10kHz to 300kHz
-
0.14ohm
Through Hole
PC Pin
0556xx Series
4210176

RoHS

Date/Lot Code

Each
1+3,350 €
5+3,180 €
10+3,010 €
25+2,690 €
50+2,640 €
Citas cenas...
200:1
12.4mH
-
40A
715Vµs
200kHz to 3MHz
-
1.8ohm
Through Hole
PC Pin
0556xx Series
4210167

RoHS

Each
1+6,930 €
5+5,830 €
10+5,650 €
25+5,460 €
50+5,130 €
Citas cenas...
500:1
600mH
-
40A
1785Vµs
10kHz to 300kHz
-
9.4ohm
Through Hole
PC Pin
0556xx Series
4210164

RoHS

Each
1+6,750 €
5+6,680 €
10+6,610 €
25+6,460 €
50+6,110 €
Citas cenas...
300:1
216mH
-
40A
1070Vµs
10kHz to 300kHz
-
3.4ohm
Through Hole
PC Pin
0556xx Series
4210166

RoHS

Each
1+6,020 €
5+5,960 €
10+5,890 €
25+5,760 €
50+5,640 €
Citas cenas...
400:1
384mH
-
40A
1430Vµs
10kHz to 300kHz
-
5.7ohm
Through Hole
PC Pin
0556xx Series
4210170

RoHS

Each
1+7,530 €
5+7,380 €
10+7,230 €
25+6,540 €
50+6,060 €
1000:1
30H
-
40A
6400Vµs
50Hz
-
25ohm
Through Hole
PC Pin
0556xx Series
4036619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+3,900 €
10+3,530 €
50+3,280 €
100+2,930 €
200+2,870 €
1:40
1.36mH
-
40A
101.6Vµs
1MHz
560mohm
1mohm
Surface Mount
Gull Wing
PCS Series
4210174

RoHS

Date/Lot Code

Each
1+5,760 €
5+5,210 €
10+4,610 €
25+3,910 €
50+3,830 €
50:1
770µH
-
40A
180Vµs
200kHz to 3MHz
-
0.14ohm
Through Hole
PC Pin
0556xx Series
4210171

RoHS

Date/Lot Code

Each
1+6,320 €
5+5,310 €
10+5,140 €
25+4,970 €
50+4,680 €
1500:1
67.5H
-
40A
9500Vµs
50Hz
-
52ohm
Through Hole
PC Pin
0556xx Series
2836756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+3,920 €
10+2,800 €
25+2,430 €
50+2,350 €
100+2,270 €
Citas cenas...
1:40
1.36mH
-
40A
101.6Vµs
5kHz to 1MHz
0.56ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
2673803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+3,460 €
5+3,150 €
10+2,830 €
25+2,450 €
50+2,380 €
Citas cenas...
1:200
22.4mH
200ohm
40A
496Vµs
50kHz to 500kHz
200ohm
280ohm
Surface Mount
Gull Wing
B82801C Series
2836763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+3,920 €
10+2,800 €
25+2,430 €
50+2,350 €
100+2,270 €
Citas cenas...
1:150
19.2mH
360µohm
40A
381Vµs
1kHz to 1MHz
2.25ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
1-25 no 47 vienībām
no 2 lapas(-u)

vadošo ražotāju

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS