| Daudzums | |
|---|---|
| 1+ | 43,060 € |
Informācija par produktiem
Produktu pārskats
MAX14998 evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB that utilizes the MAX14998 IC to route one DisplayPort™ source between two possible destinations, or vice versa. DisplayPort connectors are provided to easily interface the EV kit with DisplayPort devices. The digital control inputs (SEL1, SEL2) are controlled through a single jumper (JU4) to switch the four-lane plus AUX/HPD DisplayPort. The EV kit requires power from an external 3.3V power supply.
- Complete DisplayPort switch
- Power LED indicator
- DisplayPort connectors for source and sink
- Proven PCB layout
- Fully assembled and tested
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
Maxim Integrated Products
Display
Evaluation Board MAX14998ETO+
No SVHC (04-Feb-2026)
MAX14998
Switch
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts