bez PVN

ITE Isolated DIN Rail Mount DC / DC Converters:

Atrasti 195 produkti
Atrodiet milzīgu ITE Isolated DIN Rail Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated DIN Rail Mount DC / DC Converters klāsts, piemēram, ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Xp Power, Tdk-lambda, Phoenix Contact, Cui & Siemens.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1869159

RoHS

Each
1+
95,400 €
10+
83,850 €
25+
79,660 €
50+
76,620 €
100+
73,700 €
Min.: 1 / Vair.: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
1869157

RoHS

Each
1+
89,550 €
10+
78,710 €
25+
74,770 €
50+
71,920 €
100+
69,180 €
Min.: 1 / Vair.: 1
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
DIN Rail
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1672129

RoHS

Each
1+
117,480 €
10+
103,260 €
25+
98,090 €
50+
94,350 €
100+
90,750 €
Min.: 1 / Vair.: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068437

RoHS

Each
1+
348,000 €
Min.: 1 / Vair.: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2070131

RoHS

Each
1+
147,000 €
Min.: 1 / Vair.: 1
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
Fixed
-
DIN Rail
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
2475872

RoHS

Each
1+
48,880 €
5+
47,420 €
10+
45,950 €
50+
44,000 €
100+
41,070 €
Min.: 1 / Vair.: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475874

RoHS

Each
1+
44,470 €
5+
40,980 €
10+
39,720 €
50+
38,030 €
100+
35,490 €
Min.: 1 / Vair.: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2812902

RoHS

Each
1+
90,560 €
10+
79,590 €
25+
75,610 €
50+
72,730 €
100+
69,960 €
Min.: 1 / Vair.: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
2778132

RoHS

Each
1+
225,780 €
Min.: 1 / Vair.: 1
ITE
3:1
24W
1 Output
12V
2A
-
-
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
2812904

RoHS

Each
1+
101,950 €
10+
89,610 €
25+
85,130 €
50+
81,880 €
100+
78,760 €
Min.: 1 / Vair.: 1
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
3248191

RoHS

Each
1+
40,890 €
5+
39,650 €
10+
38,430 €
50+
36,800 €
100+
34,350 €
Min.: 1 / Vair.: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
2080665

RoHS

Each
1+
113,730 €
10+
99,950 €
25+
94,950 €
50+
91,330 €
100+
87,850 €
Min.: 1 / Vair.: 1
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068435

RoHS

Each
1+
458,870 €
Min.: 1 / Vair.: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2068434

RoHS

Each
1+
363,000 €
Min.: 1 / Vair.: 1
ITE
2:1
96W
1 Output
12V
8A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2068420

RoHS

Each
1+
219,200 €
Min.: 1 / Vair.: 1
ITE
2:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
DIN Rail
-
-
-
36V
75V
MINI-PS Series
2475873

RoHS

Each
1+
47,040 €
5+
45,630 €
10+
44,220 €
50+
42,330 €
100+
39,510 €
Min.: 1 / Vair.: 1
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475876

RoHS

Each
1+
47,120 €
5+
45,710 €
10+
44,290 €
50+
42,410 €
100+
39,580 €
Min.: 1 / Vair.: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2932099

RoHS

Each
1+
69,680 €
5+
68,290 €
10+
66,890 €
50+
65,500 €
100+
64,110 €
Min.: 1 / Vair.: 1
ITE
3:1
36W
1 Output
9V
4A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
53mm
91mm
56mm
10V
32V
DDC40 Series
2778137

RoHS

Each
1+
367,100 €
Min.: 1 / Vair.: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
48V
DIN Rail
-
-
-
30V
60V
QUINT-PS Series
3248181

RoHS

Each
1+
41,640 €
5+
40,380 €
10+
39,140 €
50+
37,480 €
100+
34,980 €
Min.: 1 / Vair.: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3248209

RoHS

Each
1+
52,210 €
5+
51,170 €
10+
50,120 €
50+
49,080 €
100+
48,030 €
Min.: 1 / Vair.: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
3248199

RoHS

Each
1+
52,210 €
5+
50,640 €
10+
49,080 €
50+
46,990 €
100+
43,860 €
Min.: 1 / Vair.: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
3678588

RoHS

Date/Lot Code

Each
1+
230,340 €
Min.: 1 / Vair.: 1
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
-
-
Fixed, Adjustable
-
-
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3262063

RoHS

Date/Lot Code

Each
1+
129,950 €
Min.: 1 / Vair.: 1
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
Fixed
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3556371

RoHS

Each
1+
41,620 €
5+
37,460 €
10+
34,050 €
25+
31,210 €
Min.: 1 / Vair.: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
1-25 no 195 vienībām
no 8 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account