bez PVN

Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters:

Atrasti 11 produkti
Atrodiet milzīgu Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated DIN Rail Mount DC / DC Converters klāsts, piemēram, ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Phoenix Contact.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3976652

RoHS

Each
1+
190,440 €
Min.: 1 / Vair.: 1
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
99mm
90mm
9V
24V
QUINT POWER Series
3976654

RoHS

Each
1+
279,800 €
Min.: 1 / Vair.: 1
Laboratory Equipment
120W
1 Output
24V
5A
Fixed, Adjustable
12V
36mm
130mm
125mm
9V
16.8V
QUINT POWER Series
3976661

RoHS

Each
1+
660,800 €
Min.: 1 / Vair.: 1
Laboratory Equipment
480W
1 Output
24V
20A
Fixed, Adjustable
24V
70mm
130mm
125mm
18V
32V
QUINT POWER Series
3976650

RoHS

Each
1+
147,800 €
Min.: 1 / Vair.: 1
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
99mm
90mm
12V
24V
QUINT POWER Series
3976649

RoHS

Each
1+
147,800 €
Min.: 1 / Vair.: 1
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
3976653

RoHS

Each
1+
147,800 €
Min.: 1 / Vair.: 1
Laboratory Equipment
30W
1 Output
12V
2.5A
Fixed, Adjustable
-
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
3976651

RoHS

Each
1+
200,400 €
Min.: 1 / Vair.: 1
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
106mm
90mm
9V
24V
QUINT POWER Series
3976657

RoHS

Each
1+
389,600 €
Min.: 1 / Vair.: 1
Laboratory Equipment
60W
1 Output
48V
2A
Fixed, Adjustable
-
45mm
106mm
90mm
24V
48V
QUINT POWER Series
3976659

RoHS

Each
1+
402,900 €
Min.: 1 / Vair.: 1
Laboratory Equipment
240W
1 Output
24V
10A
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
3976665

RoHS

Each
1+
236,100 €
Min.: 1 / Vair.: 1
Laboratory Equipment
60W
1 Output
24V
2.5A
Fixed, Adjustable
-
32mm
106mm
90mm
48V
110V
QUINT POWER Series
3976662

RoHS

Each
1+
291,000 €
Min.: 1 / Vair.: 1
Laboratory Equipment
120W
1 Output
24V
5A
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
1-11 no 11 vienībām
no 1 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account