bez PVN

Railway Isolated DIN Rail Mount DC / DC Converters:

Atrasti 54 produkti
Atrodiet milzīgu Railway Isolated DIN Rail Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Isolated DIN Rail Mount DC / DC Converters klāsts, piemēram, ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters no pasaules labākajiem ražotājiem, tostarp: Mean Well & Siemens.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3002978

RoHS

Each
1+
72,670 €
5+
66,390 €
10+
63,870 €
Min.: 1 / Vair.: 1
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002973

RoHS

Each
1+
91,970 €
5+
90,130 €
10+
88,290 €
Min.: 1 / Vair.: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+
83,640 €
5+
81,970 €
10+
80,290 €
Min.: 1 / Vair.: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002993

RoHS

Each
1+
31,100 €
5+
30,480 €
10+
29,860 €
20+
29,230 €
Min.: 1 / Vair.: 1
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+
27,950 €
5+
27,390 €
10+
26,830 €
20+
26,270 €
Min.: 1 / Vair.: 1
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002988

RoHS

Each
1+
26,490 €
5+
25,960 €
10+
25,430 €
20+
24,900 €
Min.: 1 / Vair.: 1
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002972

RoHS

Each
1+
86,170 €
5+
84,450 €
10+
82,720 €
Min.: 1 / Vair.: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002985

RoHS

Each
1+
23,580 €
5+
23,110 €
10+
22,640 €
20+
22,170 €
Min.: 1 / Vair.: 1
Railway
4:1
11.6W
1 Output
3.3V
3.5A
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002967

RoHS

Each
1+
97,660 €
5+
95,710 €
10+
93,750 €
Min.: 1 / Vair.: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
48V
-
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3002965

RoHS

Each
1+
122,080 €
5+
119,640 €
10+
117,200 €
Min.: 1 / Vair.: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3002996

RoHS

Each
1+
37,190 €
5+
36,450 €
10+
35,700 €
20+
34,960 €
Min.: 1 / Vair.: 1
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002983

RoHS

Each
1+
26,490 €
5+
25,960 €
10+
25,430 €
20+
24,900 €
50+
24,370 €
Min.: 1 / Vair.: 1
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003007

RoHS

Each
1+
40,020 €
5+
39,220 €
10+
38,420 €
20+
37,620 €
Min.: 1 / Vair.: 1
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002987

RoHS

Each
1+
25,970 €
5+
25,450 €
10+
24,930 €
20+
24,410 €
50+
23,890 €
Min.: 1 / Vair.: 1
Railway
4:1
15W
1 Output
5V
3A
4kV
Fixed
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002969

RoHS

Each
1+
126,730 €
Min.: 1 / Vair.: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
110V
-
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3003001

RoHS

Each
1+
36,850 €
5+
36,110 €
10+
35,380 €
20+
34,640 €
Min.: 1 / Vair.: 1
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002997

RoHS

Each
1+
37,190 €
5+
36,450 €
10+
35,700 €
20+
34,960 €
Min.: 1 / Vair.: 1
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002984

RoHS

Each
1+
26,490 €
5+
25,960 €
10+
25,430 €
20+
24,900 €
Min.: 1 / Vair.: 1
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002977

RoHS

Each
1+
62,300 €
5+
60,430 €
10+
58,560 €
Min.: 1 / Vair.: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3003002

RoHS

Each
1+
32,860 €
5+
32,200 €
10+
31,550 €
20+
30,890 €
Min.: 1 / Vair.: 1
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3003003

RoHS

Each
1+
43,790 €
5+
42,440 €
10+
41,170 €
20+
40,350 €
Min.: 1 / Vair.: 1
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002976

RoHS

Each
1+
81,360 €
5+
79,730 €
10+
78,110 €
Min.: 1 / Vair.: 1
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002981

RoHS

Each
1+
72,390 €
5+
66,150 €
10+
63,620 €
Min.: 1 / Vair.: 1
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
-
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3003009

RoHS

Each
1+
47,140 €
5+
46,200 €
10+
45,250 €
20+
44,310 €
Min.: 1 / Vair.: 1
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3534374

RoHS

Each
1+
200,260 €
Min.: 1 / Vair.: 1
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
24V
-
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
1-25 no 54 vienībām
no 3 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account