200A Current Transformers:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 80,710 € 5+ 63,960 € 10+ 62,680 € | Kopsumma:80,71 € Min.: 1 / Vair.: 1 | Split Core | - | 200A | - | 50Hz | Class 1 | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | - | SCT-1250 Series | |||||
Each | 1+ 61,890 € 5+ 49,050 € 10+ 48,070 € | Kopsumma:61,89 € Min.: 1 / Vair.: 1 | 3-Phase Molded Case | 50:1 | 200A | 200:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series | |||||
3257889 RoHS | PHOENIX CONTACT | Each | 1+ 36,150 € 5+ 29,080 € 10+ 25,240 € | Kopsumma:36,15 € Min.: 1 / Vair.: 1 | - | - | 200A | - | 50Hz | - | - | 60Hz | - | - | DIN Rail | - | - | - | - | PACT Series | |||
Each | 1+ 61,860 € 5+ 49,760 € 10+ 43,190 € 20+ 42,330 € | Kopsumma:61,86 € Min.: 1 / Vair.: 1 | Split Core | - | 200A | 200:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | 5A | - | |||||
Each | 1+ 71,350 € 5+ 56,540 € 10+ 55,410 € | Kopsumma:71,35 € Min.: 1 / Vair.: 1 | Split Core | 200:5 | 200A | 200:5 | - | Class 1 | 1VA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 200A | 5A | Micro 19 Series | |||||
Each | 1+ 37,440 € 5+ 36,690 € 10+ 35,940 € 20+ 35,190 € | Kopsumma:37,44 € Min.: 1 / Vair.: 1 | Pluggable | - | 200A | 200:1 | 50Hz | Class 1 | 5VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 1A | 855 Series | |||||