400A Current Transformers:
Atrasti 7 produktiSkatīt
Pircējs
Inženieris
Ražotājs
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 123,250 € | Kopsumma:123,25 € Min.: 1 / Vair.: 1 | Split Core | 400A | 400:5 | 50Hz | Class 1 | 500mVA | 60Hz | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ 145,000 € | Kopsumma:145,00 € Min.: 1 / Vair.: 1 | Split Core | 400A | 400:1 | 50Hz | Class 0.5 | 500mVA | 60Hz | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 1A | 855 Series | |||||
Each | 1+ 59,400 € 5+ 57,570 € 10+ 56,340 € | Kopsumma:59,40 € Min.: 1 / Vair.: 1 | Modular | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT MAX SELV Series | |||||
Each | 1+ 33,550 € 5+ 32,880 € 10+ 32,210 € 20+ 31,540 € | Kopsumma:33,55 € Min.: 1 / Vair.: 1 | Pluggable | 400A | 400:5 | 50Hz | Class 1 | 5VA | 60Hz | 32mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ 55,350 € 5+ 53,680 € 10+ 52,490 € | Kopsumma:55,35 € Min.: 1 / Vair.: 1 | Modular | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 29,220 € 5+ 28,640 € 10+ 28,050 € 20+ 27,470 € | Kopsumma:29,22 € Min.: 1 / Vair.: 1 | Pluggable | 400A | 400:5 | 50Hz | Class 1 | 10VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ 36,020 € 5+ 35,300 € 10+ 34,580 € 20+ 33,860 € | Kopsumma:36,02 € Min.: 1 / Vair.: 1 | Pluggable | 400A | 400:1 | 50Hz | Class 1 | 10VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 1A | 855 Series | |||||