50A Current Transformers:
Atrasti 9 produktiSkatīt
Pircējs
Inženieris
Ražotājs
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ 225,480 € | Kopsumma:225,48 € Min.: 1 / Vair.: 1 | - | 50A | - | 40Hz | Class 2 | - | 1kHz | 12mm | 40Hz to 1kHz | DIN Rail | Screw | Metering & Protection | 5A | 20mA | E83 Series | ||||
Each | 1+ 45,600 € 5+ 44,690 € 10+ 43,780 € 25+ 42,860 € 50+ 41,950 € | Kopsumma:45,60 € Min.: 1 / Vair.: 1 | Split Core | 50A | - | - | Class 1 | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | |||||
Each | 1+ 18,850 € 5+ 16,150 € 10+ 14,750 € 20+ 12,800 € 50+ 12,540 € | Kopsumma:18,85 € Min.: 1 / Vair.: 1 | Molded Case | 50A | 50:5 | - | Class 1 | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 57,310 € 5+ 56,670 € 10+ 56,020 € 50+ 51,730 € | Kopsumma:57,31 € Min.: 1 / Vair.: 1 | - | 50A | - | - | - | - | - | 5.8mm | - | Chassis Mount | Fast-on | Metering | - | - | - | ||||
Each | 1+ 36,020 € 5+ 35,300 € 10+ 34,580 € 20+ 33,860 € | Kopsumma:36,02 € Min.: 1 / Vair.: 1 | Pluggable | 50A | 50:1 | 50Hz | Class 3 | 1.25VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 1A | 855 Series | |||||
Each | 1+ 29,220 € 5+ 28,640 € 10+ 28,050 € 20+ 27,470 € | Kopsumma:29,22 € Min.: 1 / Vair.: 1 | Pluggable | 50A | 50:5 | 50Hz | Class 3 | 1.25VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 5A | 855 Series | |||||
Each | 1+ 32,040 € 5+ 31,050 € 10+ 30,410 € | Kopsumma:32,04 € Min.: 1 / Vair.: 1 | Modular | 50A | 50:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | CT PRO XT Series | |||||
Each | 1+ 48,000 € 5+ 41,740 € 10+ 38,400 € 25+ 37,630 € | Kopsumma:48,00 € Min.: 1 / Vair.: 1 | Split Core | 50A | - | 50Hz | Class 1 | - | 1000Hz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | SCT-0400 | |||||
Each | 1+ 49,290 € 5+ 45,530 € 10+ 43,520 € | Kopsumma:49,29 € Min.: 1 / Vair.: 1 | Split Core | 50A | - | 50Hz | Class 1 | - | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | SCT-0750 | |||||